LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX520ACAP+T

Manufacturer
MPN
MAX520ACAP+T
LCSC Part #
C2679847
Packaging
SSOP-20-208mil
Customer #
Key Attributes
2us 5V 1LSB 8 I2C SSOP-20-208mil Digital to Analog Converters (DAC) RoHS
DatasheetMAXIM MAX520ACAP+T
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingSSOP-20-208mil
Settling Time2us
Operating Temperature0℃~+70℃
Voltage - Supply5V
FunctionPower-down mode;Power-on reset
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)8
Interface TypeI2C

Features

AI Translation
  • Single ±5V supply
  • Simple 2-wire serial interface
  • I2C compatible
  • Rail-to-rail output swing: unbuffered output (MAX520), buffered output (MAX521)
  • ±1% trim output resistance (MAX520A)
  • Ultra-low 4μA supply current (MAX520)
  • Individual reference input per DAC
  • Power-on reset clears all latches
  • 4μA power-down mode

Applications

AI Translation
  • Minimum component analog systems
  • Digital offset/gain adjustment
  • Industrial process control
  • Automatic test equipment
  • Programmable attenuators