MAXIM MAX5186BEEI+T
| Manufacturer | |
| MPN | MAX5186BEEI+T |
| LCSC Part # | C2679725 |
| Packaging | QSOP-28 |
| Customer # | |
| Key Attributes | Dual 8bit 40MHz Simultaneous-Output DACs |
| Datasheet | MAXIM MAX5186BEEI+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Function | Multi-chip synchronization;Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Function | Multi-chip synchronization;Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The MAX5186 contains two 8-bit, simultaneous-update, current-output digital-to-analog converters (DACs) designed for superior performance in communications systems requiring analog signal reconstruction with low distortion and low-power operation. The MAX5189 provides equal specifications, with on-chip precision resistors for voltage output operation. The MAX5186/ MAX5189 are designed for a 10pV-s glitch operation to minimize unwanted spurious signal components at the output. An on-board 1.2V bandgap circuit provides a well-regulated, low-noise reference that can be disabled for external reference operation. The MAX5186/MAX5189 are designed to provide a high level of signal integrity for the least amount of power dissipation. Both DACs operate from a single supply voltage of 2.7V to 3.3V. Additionally, these DACs have three modes of operation: normal, low-power standby, and complete shutdown, which provides the lowest possible power dissipation with a 1μA (max) shutdown current. A fast wake-up time (0.5μs) from standby mode to full DAC operation allows power conservation by activating the DACs only when required. The MAX5186/MAX5189 are packaged in a 28-pin QSOP and are specified for the extended (-40°C to +85°C) temperature range. For higher resolution, dual 10-bit versions, refer to the MAX5180/MAX5183 data sheet.
Features
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Outputs for Each DAC
- ±0.5% FSR Gain Mismatch at fOUT = 2.2MHz
- ±0.15° Phase Mismatch at fOUT = 2.2MHz
- Low-Current Standby or Full Shutdown Modes
- Internal 1.2V, Low-Noise Bandgap Reference
- Small 28-Pin QSOP Package
Applications
- Signal Reconstruction of I and Q
- Transmit Signals
- Digital Signal Processing
- Arbitrary Waveform Generation (AWG)
- Imaging Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Function | Multi-chip synchronization;Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Function | Multi-chip synchronization;Differential output;Built-in reference source;Power-down mode | |
| Integral non - linearity | 0.25LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The MAX5186 contains two 8-bit, simultaneous-update, current-output digital-to-analog converters (DACs) designed for superior performance in communications systems requiring analog signal reconstruction with low distortion and low-power operation. The MAX5189 provides equal specifications, with on-chip precision resistors for voltage output operation. The MAX5186/ MAX5189 are designed for a 10pV-s glitch operation to minimize unwanted spurious signal components at the output. An on-board 1.2V bandgap circuit provides a well-regulated, low-noise reference that can be disabled for external reference operation. The MAX5186/MAX5189 are designed to provide a high level of signal integrity for the least amount of power dissipation. Both DACs operate from a single supply voltage of 2.7V to 3.3V. Additionally, these DACs have three modes of operation: normal, low-power standby, and complete shutdown, which provides the lowest possible power dissipation with a 1μA (max) shutdown current. A fast wake-up time (0.5μs) from standby mode to full DAC operation allows power conservation by activating the DACs only when required. The MAX5186/MAX5189 are packaged in a 28-pin QSOP and are specified for the extended (-40°C to +85°C) temperature range. For higher resolution, dual 10-bit versions, refer to the MAX5180/MAX5183 data sheet.
Features
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Outputs for Each DAC
- ±0.5% FSR Gain Mismatch at fOUT = 2.2MHz
- ±0.15° Phase Mismatch at fOUT = 2.2MHz
- Low-Current Standby or Full Shutdown Modes
- Internal 1.2V, Low-Noise Bandgap Reference
- Small 28-Pin QSOP Package
Applications
- Signal Reconstruction of I and Q
- Transmit Signals
- Digital Signal Processing
- Arbitrary Waveform Generation (AWG)
- Imaging Applications
C2679725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

