MAXIM MAX5184BEEG+T
| Manufacturer | |
| MPN | MAX5184BEEG+T |
| LCSC Part # | C2679671 |
| Packaging | QSOP-24 |
| Customer # | |
| Key Attributes | 10bit, 40MHz, Current/Voltage-Output DACs |
| Datasheet | MAXIM MAX5184BEEG+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
Introduction
The MAX5181/MAX5184 are 10-bit digital-to-analog converters (DACs) capable of operating with clock speeds up to 40MHz. Each converter consists of separate input and DAC registers, followed by a current source array capable of generating up to 1.5mA full-scale output current. An integrated 1.2V voltage reference and control amplifier determine the data converters’ full-scale output currents/voltages. Careful reference design ensures close gain matching and excellent drift characteristics. The MAX5184’s voltage output operation features matched 400Ω on-chip resistors that convert the current-array current into a voltage.
Features
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Output
- Low-Current Standby or Full Shutdown Modes
- Internal 1.2V, Low-Noise Bandgap Reference
- Small 24-Pin QSOP and Thin QFN Packages
Applications
- Signal Reconstruction
- Arbitrary Waveform Generators (AWGs)
- Direct Digital Synthesis
- Imaging Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-24 | |
| Settling Time | 25ns | |
| Quiescent Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.3V | |
| Function | Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
Introduction
The MAX5181/MAX5184 are 10-bit digital-to-analog converters (DACs) capable of operating with clock speeds up to 40MHz. Each converter consists of separate input and DAC registers, followed by a current source array capable of generating up to 1.5mA full-scale output current. An integrated 1.2V voltage reference and control amplifier determine the data converters’ full-scale output currents/voltages. Careful reference design ensures close gain matching and excellent drift characteristics. The MAX5184’s voltage output operation features matched 400Ω on-chip resistors that convert the current-array current into a voltage.
Features
- 2.7V to 3.3V Single-Supply Operation
- Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
- Fully Differential Output
- Low-Current Standby or Full Shutdown Modes
- Internal 1.2V, Low-Noise Bandgap Reference
- Small 24-Pin QSOP and Thin QFN Packages
Applications
- Signal Reconstruction
- Arbitrary Waveform Generators (AWGs)
- Direct Digital Synthesis
- Imaging Applications
C2679671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

