TI TLV5638QDRG4
| Manufacturer | |
| MPN | TLV5638QDRG4 |
| LCSC Part # | C2679514 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TLV5638 2.7-V ~5.5-V Low-Power Dual 12bit Digital-to-Analog Converter with Internal Reference and Power-Down |
| Datasheet | TI TLV5638QDRG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1.7LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1.7LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual 12-bit voltage output DAC
- Programmable internal reference
- Programmable settling time:
- 1 µs in fast mode
- 3.5 µs in slow mode
- Compatible with TMS320 and SPI serial ports
- Typical differential nonlinearity <0.5 LSB
- Monotonic over full temperature range
Applications
AI Translation
- Digital servo control loop
- Digital offset and gain adjustment
- Industrial process control
- Machine and motion control equipment
- Mass storage devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1.7LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1.7LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual 12-bit voltage output DAC
- Programmable internal reference
- Programmable settling time:
- 1 µs in fast mode
- 3.5 µs in slow mode
- Compatible with TMS320 and SPI serial ports
- Typical differential nonlinearity <0.5 LSB
- Monotonic over full temperature range
Applications
AI Translation
- Digital servo control loop
- Digital offset and gain adjustment
- Industrial process control
- Machine and motion control equipment
- Mass storage devices
C2679514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

