TI DAC60508MYZFR
| Manufacturer | |
| MPN | DAC60508MYZFR |
| LCSC Part # | C2679478 |
| Packaging | DSBGA-16 |
| Customer # | |
| Key Attributes | 5us 2.7V~5.5V 1LSB 12 SPI DSBGA-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet | TI DAC60508MYZFR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Introduction
The DACx0508 is a member of the low-power, eight-channel, buffered voltage-output digital-to-analog converter (DAC) pin-compatible family, offering 16/14/12-bit resolution. The DACx0508 includes a 2.5V (5ppm/°C) internal voltage reference, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2) full-scale output voltages. The device is powered by a single 2.7V to 5.5V supply, features monotonicity, and offers high linearity of ±1 LSB INL. The DACx0508 communicates via a serial interface that operates at clock rates up to 50MHz. The VIO pin allows the serial interface to operate from 1.7V to 5.5V. The DACx0508's flexible interface supports a wide range of industry-standard microprocessors and microcontrollers. The DACx0508 incorporates a power-on reset circuit to power up and hold the DAC outputs at zero or midscale until a valid code is written to the device. The device consumes as little as 0.6mA per channel (5.5V), making it suitable for battery-powered equipment. The per-channel power-down feature reduces the device's current consumption to 15μA. The DACx0508 is available in a small package and operates over the temperature range of -40°C to +125°C.
Features
- INL: ±1LSB, max TUE at 16-bit resolution: ±0.1% FSR
- Integrated 2.5V precision internal reference
- Initial accuracy: ±5mV (max)
- Low temperature drift: 2ppm/°C (typical), DAC80508
- High drive capability: 20mA, 0.5V supply rail
- Flexible output configuration
- User-selectable gain: 2, 1, or 1/2
- Reset to zero-scale or mid-scale
- Clear output function: DACx0508C
- Wide operating range:
- Supply voltage: 2.7V to 5.5V
- Temperature range: -40°C to 125°C
- 50MHz SPI-compatible serial interface
- 1.7V to 5.5V operation
- Daisy-chain operation
- CRC error checking
- Low power consumption: 0.6mA/channel (5.5V)
- Compact package: 3mm×3mm, 16-pin WQFN; 2.4mm×2.4mm, 16-pin DSBGA
Applications
- Fiber optic networks
- Wireless infrastructure
- Industrial automation
- Data acquisition systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Introduction
The DACx0508 is a member of the low-power, eight-channel, buffered voltage-output digital-to-analog converter (DAC) pin-compatible family, offering 16/14/12-bit resolution. The DACx0508 includes a 2.5V (5ppm/°C) internal voltage reference, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2) full-scale output voltages. The device is powered by a single 2.7V to 5.5V supply, features monotonicity, and offers high linearity of ±1 LSB INL. The DACx0508 communicates via a serial interface that operates at clock rates up to 50MHz. The VIO pin allows the serial interface to operate from 1.7V to 5.5V. The DACx0508's flexible interface supports a wide range of industry-standard microprocessors and microcontrollers. The DACx0508 incorporates a power-on reset circuit to power up and hold the DAC outputs at zero or midscale until a valid code is written to the device. The device consumes as little as 0.6mA per channel (5.5V), making it suitable for battery-powered equipment. The per-channel power-down feature reduces the device's current consumption to 15μA. The DACx0508 is available in a small package and operates over the temperature range of -40°C to +125°C.
Features
- INL: ±1LSB, max TUE at 16-bit resolution: ±0.1% FSR
- Integrated 2.5V precision internal reference
- Initial accuracy: ±5mV (max)
- Low temperature drift: 2ppm/°C (typical), DAC80508
- High drive capability: 20mA, 0.5V supply rail
- Flexible output configuration
- User-selectable gain: 2, 1, or 1/2
- Reset to zero-scale or mid-scale
- Clear output function: DACx0508C
- Wide operating range:
- Supply voltage: 2.7V to 5.5V
- Temperature range: -40°C to 125°C
- 50MHz SPI-compatible serial interface
- 1.7V to 5.5V operation
- Daisy-chain operation
- CRC error checking
- Low power consumption: 0.6mA/channel (5.5V)
- Compact package: 3mm×3mm, 16-pin WQFN; 2.4mm×2.4mm, 16-pin DSBGA
Applications
- Fiber optic networks
- Wireless infrastructure
- Industrial automation
- Data acquisition systems
C2679478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

