TI TLC7524CDR
| Manufacturer | |
| Mfr. Part # | TLC7524CDR |
| LCSC Part # | C2679444 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS |
| Description | 100ns 5V~15V 0.5LSB Parallel SOIC-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,883
2,883
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0902 | $ 3.09 |
10+ | $ 2.6147 | $ 26.15 |
30+ | $ 2.3169 | $ 69.51 |
100+ | $ 2.0127 | $ 201.27 |
500+ | $ 1.875 | $ 937.50 |
1,000+ | $ 1.8157 | $ 1815.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$