LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DAC70508MYZFT

Manufacturer
MPN
DAC70508MYZFT
LCSC Part #
C2679439
Packaging
DSBGA-16
Customer #
Key Attributes
5us 2.7V~5.5V 0.5LSB 14 SPI DSBGA-16 Digital to Analog Converters (DAC) RoHS
DatasheetTI DAC70508MYZFT
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingDSBGA-16
Settling Time5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Integral non - linearity0.5LSB
Number of Channels8
Resolution (Bits)14
Interface TypeSPI

Introduction

AI Translation

The DACx0508 is a member of the low-power, eight-channel, buffered voltage-output digital-to-analog converter (DAC) pin-compatible family, offering 16/14/12-bit resolution. The DACx0508 includes a 2.5V (5ppm/°C) internal voltage reference, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2) full-scale output voltages. The device is powered by a single 2.7V to 5.5V supply, features monotonicity, and offers high linearity of ±1 LSB INL. The DACx0508 communicates via a serial interface that operates at clock rates up to 50MHz. The VIO pin allows the serial interface to operate from 1.7V to 5.5V. The DACx0508's flexible interface supports a wide range of industry-standard microprocessors and microcontrollers. The DACx0508 incorporates a power-on reset circuit to power up and hold the DAC outputs at zero or midscale until a valid code is written to the device. The device consumes as little as 0.6mA per channel (5.5V), making it suitable for battery-powered equipment. The per-channel power-down feature reduces the device's current consumption to 15μA. The DACx0508 is available in a small package and operates over the temperature range of -40°C to +125°C.

Features

AI Translation
  • INL: ±1LSB, max TUE at 16-bit resolution: ±0.1% FSR
  • Integrated 2.5V precision internal reference
    • Initial accuracy: ±5mV (max)
    • Low temperature drift: 2ppm/°C (typical), DAC80508
    • High drive capability: 20mA, 0.5V supply rail
  • Flexible output configuration
    • User-selectable gain: 2, 1, or 1/2
    • Reset to zero-scale or mid-scale
    • Clear output function: DACx0508C
  • Wide operating range:
    • Supply voltage: 2.7V to 5.5V
    • Temperature range: -40°C to 125°C
  • 50MHz SPI-compatible serial interface
    • 1.7V to 5.5V operation
    • Daisy-chain operation
    • CRC error checking
  • Low power consumption: 0.6mA/channel (5.5V)
  • Compact package: 3mm×3mm, 16-pin WQFN; 2.4mm×2.4mm, 16-pin DSBGA

Applications

AI Translation
  • Fiber optic networks
  • Wireless infrastructure
  • Industrial automation
  • Data acquisition systems