LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC6571IDBVR product image
  • DAC6571IDBVR thumbnail 1
  • DAC6571IDBVR thumbnail 2
  • DAC6571IDBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC6571IDBVRRoHS

Manufacturer
MPN
DAC6571IDBVR
LCSC Part #
C2679433
Packaging
SOT-23-6
Customer #
Key Attributes
+2.7 V to +5.5 V, I2C INTERFACE, VOLTAGE OUTPUT, 10-BIT DIGITAL-TO-ANALOG CONVERTER
Datasheetpdf iconTI DAC6571IDBVR
In-Stock: 1,937
1,937 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7253$ 1.73
10+$ 1.5437$ 15.44
30+$ 1.4173$ 42.52
100+$ 1.3005$ 130.05
500+$ 1.247$ 623.50
1,000+$ 1.2243$ 1224.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSOT-23-6
Settling Time7us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)125uA
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)10;188kHz
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DAC6571 is a low-power, single-channel, 10-bit buffered voltage output digital-to-analog converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC6571 utilizes an I²C-compatible, two-wire serial interface that operates at clock rates up to 3.4 MBPS with address support of up to two DAC6571s on the same data bus. The output voltage range of the DAC is 0 V to VDD. The DAC6571 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write to the device takes place. The DAC6571 contains a power-down feature, accessed via the internal control register, that reduces the current consumption of the device to 50 nA at 5 V. The low power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. The power consumption is less than 0.7 mW at VDD = 5V reducing to 1 μW in power-down mode.

Features

AI Translation
  • Micropower Operation: 125 µA @ 3 V
  • Fast Update Rate: 188 kSPS
  • Power-On Reset to Zero
  • +2.7 V to +5.5 V Power Supply
  • Specified Monotonic by Design
  • I²C Interface up to 3.4 MBPS
  • On-Chip Output Buffer Amplifier, Rail-to-Rail Operation
  • Double-Buffered Input Register
  • Address Support for up to Two DAC6571s
  • Small SOT23-6 Package
  • Operation From -40°C to +105°C

Applications

AI Translation
  • Process Control
  • Data Acquistion Systems
  • Closed-Loop Servo Control
  • PC Peripherals
  • Portable Instrumentation