LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AL1697-30BAS7-13

Manufacturer
MPN
AL1697-30BAS7-13
LCSC Part #
C2679049
Packaging
SOIC-7
Customer #
Key Attributes
4kHz Buck-Boost 1 DC-DC SOIC-7 LED Drivers ICs
DatasheetDIODES AL1697-30BAS7-13
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSOIC-7
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching4kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
TopologyBuck-Boost
Number of Channels1
TypeDC-DC
Output Current-
Voltage - Input(DC)-
Constant Current Accuracy3%

Introduction

AI Translation

The AL1697 is a high performance, high power factor, high efficiency and high precision buck-boost LED driver for mains dimmable LED lamp applications. The AL1697 topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design, and testing to meet the latest regulatory standards. The AL1697 with built in MOSFET solution reduces the bill of material (BOM) cost by eliminating the need of auxiliary winding and an external high voltage MOSFET. The AL1697 has extensive protection features to enhance system safety and reliability. The AL1697 starts reducing output current when the driver’s temperature is higher than the built-in thermal foldback protection trigger point. The AL1697 applies to a wide range of dimmers including leading edge and trailing edge dimmer. Some can achieve deep dimming down to 1%. The AL1697 dimming curve is compliant with the NEMA SSL6 standard. The AL1697 is available in SO-7 package, which provides an extra pin spacing between the high voltage MOSFET’s drain and low voltage pins to increase electricity isolation.

Features

AI Translation
  • Three Internal High-Voltage MOSFET Options: RDSON 2.8Ω(3A /400V), 4Ω(2A/600V) and 1.8Ω(4A /670V) for Super-Junction
  • Tight Current Sense Tolerance: ±3%
  • Low Startup Current: 130μA
  • Low Operation Current: 170μA (Switching Frequency at 4kHz)
  • Single Winding Inductor
  • Wide Range of Dimmer Compatibility
  • NEMA SSL6 Dimming Curve Compliant
  • Internal Protections: Under Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), Cycle-by-cycle Over Current Protection (OCP), Output Open/Short Protection (OVP/OSP), Thermal Foldback Protection (TFP), Over-Temperature Protection (OTP)
  • SO-7 Package
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Mains Dimmable LED Lamps
  • Offline LED Power Supply Driver