LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP ASL2416SHNY

Manufacturer
MPN
ASL2416SHNY
LCSC Part #
C2678819
Packaging
HVQFN-32-EP(5x5)
Customer #
Key Attributes
100kHz~2MHz PWM 2 DC-DC 2.5V~70V 1.5A 10V~80V HVQFN-32-EP(5x5) LED Drivers RoHS
DatasheetNXP ASL2416SHNY
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNXP
PackagingHVQFN-32-EP(5x5)
Frequency - Switching100kHz~2MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels2
TypeDC-DC
Switch tube (built-in/external)External
Output Voltage2.5V~70V
Output Current1.5A
Operating Temperature-40℃~+125℃
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBuck
Voltage - Input(DC)10V~80V
Constant Current Accuracy5%

Introduction

AI Translation

ASL2416SHN is a dual-channel buck-mode LED driver IC that provides a constant average DC current to LEDs, with output independent of input voltage. The ASL2416SHN supports up to 2 output channels, enabling independent driving of 1 or 2 LED strings with a single driver IC. It offers a cost-effective design solution specifically targeting automotive interior and exterior lighting applications. The ASL2416SHN adopts a hysteretic buck DC-DC topology. The input voltage range of 10 V to 80 V provides maximum output voltage flexibility per channel, supporting applications with up to 20 LEDs. Each channel output current can reach up to 1.5 A or more, and the two output channels can be connected in parallel for higher current. It drives an external high-side N-channel MOSFET from an internally regulated adjustable supply. The ASL2416SHN buck driver supports flexible system design, capable of driving two LED strings using the same architecture. The ASL2416SHN provides an SPI interface for extensive control and diagnostic communication with an external microcontroller. The ASL2416SHN supports adjustable hysteresis to optimize external components and minimize LED current ripple. In addition, the ASL2416SHN output voltage of up to 70 V provides detection capability to identify LED open-circuit or short-circuit faults; the microcontroller can read this voltage to detect open or short faults, along with additional diagnostic functions such as current-reached status. Additional features include input undervoltage lockout and thermal shutdown triggered when the junction temperature of the ASL2416SHN exceeds +175 ℃. The device is housed in an ultra-compact HVQFN32-pin package with an exposed thermal pad, designed to meet the stringent requirements of automotive applications, fully compliant with AEC Q100 Grade 1 certification, with an operating ambient temperature range of -40 ℃ to +125 ℃.

Features

AI Translation
  • Automotive-grade, AEC-Q100 Grade 1 qualified
  • Operating temperature range: -40℃ to +125℃
  • Wide input voltage range: +10V to +80V
  • Drives up to 20 LEDs; wide LED operating voltage regulation range: 2.5V to 70V
  • Output current up to 1.5A; LED current accuracy ±5% across full operating temperature range
  • Output current programmable via SPI
  • SPI readback of programmed current
  • Two output current ranges, SPI-programmable with 5% accuracy
  • Hysteretic converter architecture
  • Fast gate drive for high efficiency
  • Programmable internal gate drive voltage regulator
  • Supports logic-level FETs and standard-level FETs
  • Integrated boost diode
  • PWM input for independent per-channel dimming
  • Low EME, high EMI immunity
  • Input voltage monitoring and input undervoltage protection
  • Output voltage monitoring
  • Control signal for device enable
  • Junction temperature monitoring via SPI
  • Compact HVQFN32 package
  • Quiescent current < 5μA at EN = 0, 25℃
  • Output short-circuit and open-circuit protection

Applications

AI Translation
  • Automotive LED daytime running lights
  • Position lights or parking lights
  • Low beam headlights
  • High beam headlights
  • Turn indicators
  • Fog lights
  • Cornering lights
  • Advanced front lighting