LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCA9552BS,118 product image
  • PCA9552BS,118 thumbnail 1
  • PCA9552BS,118 thumbnail 2
  • PCA9552BS,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP PCA9552BS,118

Manufacturer
MPN
PCA9552BS,118
LCSC Part #
C2678763
Packaging
HVQFN-24-EP(4x4)
Customer #
Key Attributes
16-bit I2C-bus LED driver with programmable blink rates
DatasheetNXP PCA9552BS,118
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9407$ 4.94
10+$ 3.9699$ 39.70
30+$ 3.3765$ 101.30
100+$ 2.879$ 287.90
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNXP
PackagingHVQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Output Current25mA
Frequency - Switching-
DimmingI2C;PWM
Voltage - Input(AC)-
Number of Channels16
Type-
Features-
Switch tube (built-in/external)Built-in
Output Voltage-
Topology-
Constant Current Accuracy-
Voltage - Input(DC)2.3V~5.5V

Introduction

AI Translation

The PCA9552 LED blinker blinks LEDs in I²C -bus and SMBus applications where it is necessary to limit bus traffic or free up the I²C -bus controller's (MCU, MPU, DSP, chip set, etc.) timer. The uniqueness of this device is the internal oscillator with two programmable blink rates. To blink LEDs using normal I/O expanders like the PCF8574 or PCA9554, the bus controller must send repeated commands to turn the LED on and off. This greatly increases the amount of traffic on the I²C -bus and uses up one of the controller's timers. The PCA9552 LED blinker instead requires only the initial setup command to program BLINK RATE 1 and BLINK RATE 2 (that is, the frequency and duty cycle) for each individual output. From then on, only one command from the bus controller is required to turn each individual open-drain output on, off, or to cycle at BLINK RATE 1 or BLINK RATE 2. Maximum output sink current is 25 mA per bit and 200 mA per package. Any bits not used for controlling the LEDs can be used for General Purpose Parallel Input/Output (GPIO) expansion. The active LOW hardware reset pin (RESET) and Power-On Reset (POR) initializes the registers to their default state, all zeroes, causing the bits to be set HIGH (LED off).

Features

AI Translation
  • 16 LED drivers (on, off, flashing at a programmable rate)
  • 2 selectable, fully programmable blink rates (frequency and duty cycle) between 0.172 Hz and 44 Hz (5.82 seconds and 0.023 seconds)
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components
  • I²C -bus interface logic compatible with SMBus
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Active LOW reset input
  • 16 open-drain outputs directly drive LEDs to 25 mA
  • Edge rate control on outputs
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA