LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
DIODES AP8802SG-13 product image
  • AP8802SG-13 thumbnail 1
  • AP8802SG-13 thumbnail 2
  • AP8802SG-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP8802SG-13

Manufacturer
MPN
AP8802SG-13
LCSC Part #
C2678627
Packaging
SOIC-8
Customer #
Key Attributes
1A LED STEP-DOWN CONVERTER
DatasheetDIODES AP8802SG-13
RoHS Compliance4 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2252$ 0.7964$ 0.80
10+$ 1.1987$ 0.7792$ 7.79
30+$ 1.18$ 0.7670$ 23.01
100+$ 1.1629$ 0.7559$ 75.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSOIC-8
Output Voltage-
FeaturesBuilt-in soft-start;LED open-circuit protection;Short Circuit Protection
Frequency - Switching700kHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+105℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1A
Constant Current Accuracy-
Voltage - Input(DC)8V~48V

Introduction

AI Translation

The AP8802 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802 switches at frequencies up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AP8802 is set via an external resistor connected between the V(IN) and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.

Features

AI Translation
  • LED driving current up to 1A
  • High efficiency up to 92%
  • Operating input voltage up to 48V
  • High switching frequency up to 700kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SO-8, SO-8EP and U-DFN3030-10 are available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Commercial & industrial lighting
  • Small LCD panel backlight
  • Appliances interior lighting
  • Architecture Detail lighting