MAXIM MAX4370ESA+T
| Manufacturer | |
| MPN | MAX4370ESA+T |
| LCSC Part # | C2678370 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 2.7V~13.2V SOIC-8 Hot Swap Controllers RoHS |
| Datasheet | MAXIM MAX4370ESA+T |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - | |
| Threshold Voltage | - | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.7V~13.2V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.7V~13.2V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Introduction
The MAX4370 is a circuit-breaker IC designed to offer protection in hot-swap applications using Maxim’s DualSpeed/BiLevel detection. This controller, designed to reside either on the backplane or on the removable card, is used to protect a system from startup damage when a card or board is inserted into a rack with the main system power supply turned on. The card’s discharged filter capacitors provide a low impedance that can momentarily cause the main power supply to collapse. The MAX4370 prevents this start-up condition by providing inrush current regulation during a programmable start-up period, allowing the system to stabilize safely. In addition, two on-chip comparators provide DualSpeed/BiLevel short-circuit protection and overcurrent protection during normal operation. The MAX4370 provides protection for a +3V to +12V single supply. An internal charge pump generates the controlled gate drive for an external N-channel MOS FET power switch. The MAX4370 latches the switch off after a fault condition until an external reset signal clears the device. Other features include a status pin to indicate a fault condition, an adjustable overcurrent response time, and a power-on reset comparator. The MAX4370 is specified for the extended-industrial temperature range (-40°C to +85°C) and is available in an 8-pin SO package.
Features
- DualSpeed/BiLevel Protection During Normal Operation
- Inrush Current Regulated at Start-Up
- Resides Either on the Backplane or on the Removable Card
- Programmable Start-Up Period and Response Time
- Allows Safe Board Insertion and Removal from Live Backplane
- Protection for +3V to +12V Single Supplies
- Latched Off After Fault Condition
- Status Output Pin
- Internal Charge Pump Generates Gate Drive for External N-Channel MOSFET
Applications
- Hot Board Insertion
- Solid-State Circuit Breaker
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - | |
| Threshold Voltage | - | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.7V~13.2V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| FET Type | External FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.7V~13.2V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Introduction
The MAX4370 is a circuit-breaker IC designed to offer protection in hot-swap applications using Maxim’s DualSpeed/BiLevel detection. This controller, designed to reside either on the backplane or on the removable card, is used to protect a system from startup damage when a card or board is inserted into a rack with the main system power supply turned on. The card’s discharged filter capacitors provide a low impedance that can momentarily cause the main power supply to collapse. The MAX4370 prevents this start-up condition by providing inrush current regulation during a programmable start-up period, allowing the system to stabilize safely. In addition, two on-chip comparators provide DualSpeed/BiLevel short-circuit protection and overcurrent protection during normal operation. The MAX4370 provides protection for a +3V to +12V single supply. An internal charge pump generates the controlled gate drive for an external N-channel MOS FET power switch. The MAX4370 latches the switch off after a fault condition until an external reset signal clears the device. Other features include a status pin to indicate a fault condition, an adjustable overcurrent response time, and a power-on reset comparator. The MAX4370 is specified for the extended-industrial temperature range (-40°C to +85°C) and is available in an 8-pin SO package.
Features
- DualSpeed/BiLevel Protection During Normal Operation
- Inrush Current Regulated at Start-Up
- Resides Either on the Backplane or on the Removable Card
- Programmable Start-Up Period and Response Time
- Allows Safe Board Insertion and Removal from Live Backplane
- Protection for +3V to +12V Single Supplies
- Latched Off After Fault Condition
- Status Output Pin
- Internal Charge Pump Generates Gate Drive for External N-Channel MOSFET
Applications
- Hot Board Insertion
- Solid-State Circuit Breaker
C2678370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

