MICROCHIP LX8237ILQ-TR
| Manufacturer | |
| MPN | LX8237ILQ-TR |
| LCSC Part # | C2678356 |
| Packaging | VQFN-24-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | 2 VQFN-24-EP(3.5x4.5) Hot Swap Controllers RoHS |
| Datasheet | MICROCHIP LX8237ILQ-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24-EP(3.5x4.5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.5mm | |
| FET Type | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Soft-start | |
| Threshold Voltage | - | |
| Width | 4.5mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 2 | |
| Voltage Rating | 5V;12V | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24-EP(3.5x4.5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.5mm | |
| FET Type | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Soft-start |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Width | 4.5mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 2 | |
| Voltage Rating | 5V;12V | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LX8237 integrated power management IC is the ideal choice for next generation enterprise HDD and SSD power systems. It consists of 5V and 12V eFuse over-voltage protection switches and 3.3V and 0.94V switching regulators.
Features
AI Translation
- The 5V and 12V eFuse switches are designed for hot swap and limit inrush current limiting.
- They provide fast acting protection of voltage surges, output over current, and crow bar events.
- Under an input voltage surge condition, the E-Fuse devices clamp the output voltage to protect downstream circuitry and maximize run time.
- The 5V eFuse switch provides bidirectional voltage blocking to block current in the reverse direction under input voltage crowbar conditions.
- Both E-Fuses have thermal protection to protect all circuitry in the event of sustained surge or short conditions.
- The LX8237 has dual current monitoring outputs to allow monitoring of the input power under all conditions. Both the 5V and 12V inputs are monitored.
- Flexible SATA and SAS disable modes are supported and can be tailored to a particular system.
- Two high performance constant frequency hysteretic regulators provide ultra-fast regulation, on the fly output voltage setting, and optimal footprint sizes.
- The 3.5A regulator defaults at 0.94V and switches at 2MHz providing minimal output filter size.
- The 300mA regulator defaults at 3.3V and switches at 6MHz for ultra-small foot print size.
- Both outputs can be adjusted with a high speed I2C serial bus.
- They are fully protected against over current and short circuit conditions.
- 12V eFuse - Current Limiting (hot swap inrush, over-load, short-circuit) - Output Voltage Clamping and Soft start - Output Current Monitoring - Thermal Latch Off
- 5V eFuse - Current Limiting (hot swap inrush, over-load, short-circuit) - Output Voltage Clamping and Soft-start - Current Monitoring - Reverse Current Protection - Thermal Latch Off
- 2MHz, 0.94V (default), 3.5A Switching Regulator - Soft-start - Hysteretic control - Power Save Mode for Light Load Efficiency - Constant Frequency Operation at Higher Loads - Current Limiting (over-load, short-circuit)
- 6MHz, 3.3V (default), 0.3A Switching Regulator - Soft-start - Hysteretic Control - Power Save Mode for Light Load Efficiency - Constant Frequency Operation at Higher Loads - Current Limiting (over-load, short-circuit) - 100% Duty Cycle Capable
- Voltage Positioning on 3.3V,0.94V
- High-speed (3.4MHz) I²C Serial Bus
- Power Disable Support
Applications
AI Translation
- Enterprise HDD and SSD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24-EP(3.5x4.5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.5mm | |
| FET Type | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Soft-start | |
| Threshold Voltage | - | |
| Width | 4.5mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 2 | |
| Voltage Rating | 5V;12V | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24-EP(3.5x4.5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.5mm | |
| FET Type | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Soft-start |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Width | 4.5mm | |
| Peak Output Current(Source) | - | |
| Number of Channels | 2 | |
| Voltage Rating | 5V;12V | |
| RDS(on) | 50mΩ | |
| Peak Output Current(Sink) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LX8237 integrated power management IC is the ideal choice for next generation enterprise HDD and SSD power systems. It consists of 5V and 12V eFuse over-voltage protection switches and 3.3V and 0.94V switching regulators.
Features
AI Translation
- The 5V and 12V eFuse switches are designed for hot swap and limit inrush current limiting.
- They provide fast acting protection of voltage surges, output over current, and crow bar events.
- Under an input voltage surge condition, the E-Fuse devices clamp the output voltage to protect downstream circuitry and maximize run time.
- The 5V eFuse switch provides bidirectional voltage blocking to block current in the reverse direction under input voltage crowbar conditions.
- Both E-Fuses have thermal protection to protect all circuitry in the event of sustained surge or short conditions.
- The LX8237 has dual current monitoring outputs to allow monitoring of the input power under all conditions. Both the 5V and 12V inputs are monitored.
- Flexible SATA and SAS disable modes are supported and can be tailored to a particular system.
- Two high performance constant frequency hysteretic regulators provide ultra-fast regulation, on the fly output voltage setting, and optimal footprint sizes.
- The 3.5A regulator defaults at 0.94V and switches at 2MHz providing minimal output filter size.
- The 300mA regulator defaults at 3.3V and switches at 6MHz for ultra-small foot print size.
- Both outputs can be adjusted with a high speed I2C serial bus.
- They are fully protected against over current and short circuit conditions.
- 12V eFuse - Current Limiting (hot swap inrush, over-load, short-circuit) - Output Voltage Clamping and Soft start - Output Current Monitoring - Thermal Latch Off
- 5V eFuse - Current Limiting (hot swap inrush, over-load, short-circuit) - Output Voltage Clamping and Soft-start - Current Monitoring - Reverse Current Protection - Thermal Latch Off
- 2MHz, 0.94V (default), 3.5A Switching Regulator - Soft-start - Hysteretic control - Power Save Mode for Light Load Efficiency - Constant Frequency Operation at Higher Loads - Current Limiting (over-load, short-circuit)
- 6MHz, 3.3V (default), 0.3A Switching Regulator - Soft-start - Hysteretic Control - Power Save Mode for Light Load Efficiency - Constant Frequency Operation at Higher Loads - Current Limiting (over-load, short-circuit) - 100% Duty Cycle Capable
- Voltage Positioning on 3.3V,0.94V
- High-speed (3.4MHz) I²C Serial Bus
- Power Disable Support
Applications
AI Translation
- Enterprise HDD and SSD
C2678356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

