LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UCC37322DRG4

Manufacturer
MPN
UCC37322DRG4
LCSC Part #
C2677182
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~15V 9A 9A SOIC-8 Gate Drivers RoHS
DatasheetTI UCC37322DRG4
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-8
Input Logic Level - Low1V
Low Level Delay Time25ns
High Level Delay Time35ns
Quiescent Current-
Input Logic Level - High2V
Voltage - Supply4.5V~15V
Operating Temperature-40℃~+105℃
Driven ConfigurationLow Side
Current - Output Low(IOL)9A
Rise Time20ns
Fall Time20ns
FeaturesEnable shutdown
Current - Output High(IOH)9A
Load TypeMOSFET

Introduction

AI Translation

The UCC2732x/UCC3732x family of high-speed drivers deliver 9 A of peak drive current in an industry standard pinout. These drivers can drive the largest of MOSFETs for systems requiring extreme Miller current due to high dV/dt transitions. This eliminates additional external circuits and can replace multiple components to reduce space, design complexity, and assembly cost. Two standard logic options are offered, inverting (UCC37321) and noninverting (UCC37322). Using a design that inherently minimizes shoot-through current, the outputs of these can provide high gate drive current where it is most needed at the Miller plateau region during the MOSFET switching transition. A unique hybrid output stage paralleling bipolar and MOSFET transistors (TrueDrive) allows efficient current delivery at low supply voltages. With this drive architecture, UCC3732x can be used in industry standard 6-A, 9-A and many 12- A driver applications. Latch up and ESD protection circuitries are also included. Finally, the UCC3732x provides an enable (ENBL) function to have better control of the operation of the driver applications. ENBL is implemented on pin 3, which was previously left unused in the industry standard pinout. It is internally pulled up to VDD for active high logic and can be left open for standard operation. In addition to the 8-pin SOIC (D) and 8-pin PDIP (P) package offerings, the UCC3732x also comes in the thermally enhanced but tiny 8-pin MSOP PowerPAD (DGN) package. The PowerPAD package drastically lowers the thermal resistance to extend the temperature operation range and improve the long-term reliability.

Features

AI Translation
  • Industry-Standard Pin-Out With Addition of Enable Function
  • High-Peak Current Drive Capability of ±9 A at the Miller plateau region Using TrueDrive
  • Efficient Constant Current Sourcing Using a Unique BiPolar and CMOS Output Stage
  • TTL/CMOS Compatible Inputs Independent of Supply Voltage
  • 20-ns Typical Rise and Fall Times With 10-nF Load
  • Typical Propagation Delay Times of 25 ns With Input Falling and 35 ns With Input Rising
  • 4-V to 15-V Supply Voltage
  • Available in Thermally Enhanced MSOP PowerPAD Package With 4.7°C/W θjc
  • Rated From -40°C to +105°C
  • Pb-Free Finish (CU NIPDAU) on 8-pin SOIC and PDIP Packages

Applications

AI Translation
  • Switch Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Class-D Switching Amplifiers
  • Line Drivers Pulse Transformer Drivers