LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX5048BAUT+T

Manufacturer
MPN
MAX5048BAUT+T
LCSC Part #
C2677017
Packaging
SOT-23-6
Customer #
Key Attributes
7.6A, 12ns, SOT23/TDFN, MOSFET Driver
DatasheetMAXIM MAX5048BAUT+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMAXIM
PackagingSOT-23-6
Input Logic Level - Low800mV
Low Level Delay Time12ns
High Level Delay Time12ns
Quiescent Current950uA
Input Logic Level - High2.4V
Voltage - Supply4V~12.6V
Operating Temperature-40℃~+125℃
Driven Configuration-
Current - Output Low(IOL)7.6A
Rise Time8ns
Fall Time12.5ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)1.3A
Load TypeMOSFET

Introduction

AI Translation

The MAX5048A/MAX5048B are high-speed MOSFET drivers capable of sinking/sourcing 7.6A/1.3A peak currents. These devices take logic input signals and drive a large external MOSFET. The MAX5048A/MAX5048B have inverting and noninverting inputs that give the user greater flexibility in controlling the MOSFET. They feature two separate outputs working in complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. The MAX5048A/MAX5048B have internal logic circuitry, which prevents shoot-through during output state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and noninverting inputs. The MAX5048A/MAX5048B have very fast switching times combined with very short propagation delays (12ns typ), making them ideal for high-frequency circuits. The MAX5048A/MAX5048B operate from a +4V to +12.6V single power supply and typically consume 0.95mA of supply current. The MAX5048A has CMOS input logic levels, while the MAX5048B has standard TTL input logic levels. These devices are available in space-saving 6-pin SOT23 and TDFN packages.

Features

AI Translation
  • Independent Source-and-Sink Outputs for Controllable Rise and Fall Times
  • ±4V to +12.6V Single Power Supply
  • 7.6A/1.3A Peak Sink/Source Drive Current
  • 0.23Ω Open-Drain n-Channel Sink Output
  • 2Ω Open-Drain p-Channel Source Output
  • 12ns (typ) Propagation Delay
  • Matching Delay Time Between Inverting and Noninverting Inputs
  • VCC/2 CMOS (MAX5048A)/TTL (MAX5048B) Logic Inputs
  • 1.6V Input Hysteresis
  • Up to ±14V Logic Inputs (Regardless of V+ Voltage)
  • Low Input Capacitance: 2.5pF (typ)
  • -40℃ to +125℃ Operating Temperature Range
  • 6-Pin SOT23 and TDFN Packages

Applications

AI Translation
  • Power MOSFET Switching
  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Control
  • Power-Supply Modules