TI LM25101ASD-1/NOPB
| Manufacturer | |
| MPN | LM25101ASD-1/NOPB |
| LCSC Part # | C2677006 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | 80V half-bridge gate driver |
| Datasheet | TI LM25101ASD-1/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 26ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.3V~2.3V | |
| Voltage - Supply | 9V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 430ns | |
| Fall Time | 8ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 26ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.3V~2.3V | |
| Voltage - Supply | 9V~14V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 430ns | |
| Fall Time | 8ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The LM25101 high-voltage gate driver is designed to drive high-side and low-side N-channel MOSFETs in synchronous buck or half-bridge configurations. Version A provides up to 3A gate drive, while versions B and C provide 2A and 1A gate drive, respectively. The outputs are independently controlled by TTL input thresholds. The device integrates a high-voltage diode for charging the high-side gate drive bootstrap capacitor. The robust level shifter offers both high operating speed and low power consumption, providing clean level translation from the control logic to the high-side gate driver. The device provides UVLO on both the low-side and high-side supply rails.
Features
- Independent high-side and low-side driver logic inputs
- Bootstrap supply voltage up to 100V DC
- Drives both high-side and low-side N-channel MOSFETs
- Short propagation time (typical 25ns)
- Drives 1000pF load with 8ns rise and fall times
- Excellent propagation delay matching (typical 3ns)
- Supply rail UVLO support
- Low power consumption
- Pin-compatible with HIP2100 and HIP2101
Applications
- Motor-controlled drives
- Half-bridge and full-bridge power converters
- Synchronous buck converters
- Double-switch forward power converters
- Active clamp forward converters
- 48V server power supplies
- Solar DC-DC and DC-AC converters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 26ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.3V~2.3V | |
| Voltage - Supply | 9V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 430ns | |
| Fall Time | 8ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 26ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.3V~2.3V | |
| Voltage - Supply | 9V~14V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 430ns | |
| Fall Time | 8ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The LM25101 high-voltage gate driver is designed to drive high-side and low-side N-channel MOSFETs in synchronous buck or half-bridge configurations. Version A provides up to 3A gate drive, while versions B and C provide 2A and 1A gate drive, respectively. The outputs are independently controlled by TTL input thresholds. The device integrates a high-voltage diode for charging the high-side gate drive bootstrap capacitor. The robust level shifter offers both high operating speed and low power consumption, providing clean level translation from the control logic to the high-side gate driver. The device provides UVLO on both the low-side and high-side supply rails.
Features
- Independent high-side and low-side driver logic inputs
- Bootstrap supply voltage up to 100V DC
- Drives both high-side and low-side N-channel MOSFETs
- Short propagation time (typical 25ns)
- Drives 1000pF load with 8ns rise and fall times
- Excellent propagation delay matching (typical 3ns)
- Supply rail UVLO support
- Low power consumption
- Pin-compatible with HIP2100 and HIP2101
Applications
- Motor-controlled drives
- Half-bridge and full-bridge power converters
- Synchronous buck converters
- Double-switch forward power converters
- Active clamp forward converters
- 48V server power supplies
- Solar DC-DC and DC-AC converters
C2677006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



