TI UCC27210DDAR
| Manufacturer | |
| MPN | UCC27210DDAR |
| LCSC Part # | C2677005 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 8V~17V 4A 4A SO-8 Gate Drivers RoHS |
| Datasheet | TI UCC27210DDAR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 2.4V~4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 4.2V~5.8V | |
| Voltage - Supply | 8V~17V | |
| Operating Temperature | -40℃~+140℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 2.4V~4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 4.2V~5.8V | |
| Voltage - Supply | 8V~17V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+140℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The UCC27210 and UCC27211 drivers are based on the popular UCC27200 and UCC27201 MOSFET drivers, but with significantly improved performance. The peak output pull-up and pull-down currents are increased to 4A source current and 4A sink current, and the pull-up and pull-down resistances are reduced to 0.9Ω, enabling the drivers to drive high-power MOSFETs with minimal switching losses during the Miller plateau transition of the MOSFET. The input structure can directly handle -10 VDC, improving robustness, and can be directly interfaced with gate drive transformers without the need for rectifier diodes. These inputs are independent of the supply voltage and have a maximum rating of 20V. The switching node (HS pin) of the UCC2721x can handle up to -18V, protecting the high-side channel from the negative voltages inherent in parasitic inductance and stray capacitance. The UCC27210 (pseudo-CMOS input) and UCC27211 (TTL input) add hysteresis characteristics, enhancing the immunity to the interface with analog or digital pulse-width modulation (PWM) controllers. The low-side and high-side gate drivers are independently controlled, achieving a 2ns delay matching between their turn-on and turn-off. A bootstrap diode rated at 120V is integrated on the chip, eliminating the need for an external discrete diode. Both the high-side and low-side drivers are equipped with undervoltage lockout functions, providing symmetrical turn-on and turn-off behavior and forcing the output low when the drive voltage is below the specified threshold. Both devices are available in 8-pin SOIC (D), PowerPAD SOIC-8 (DDA), 4mm×4mm SON-8 (DRM), and SON-10 (DPR) packages.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration via independent inputs
- Maximum bootstrap voltage 120V DC
- 4A sink, 4A source output current
- 0.9Ω pull-up and pull-down resistance
- Input pins tolerant of -10V to 20V regardless of supply voltage range
- TTL or pseudo-CMOS compatible input versions
- 8V to 17V VDD operating range (20V absolute maximum)
- 7.2ns rise time and 5.5ns fall time (with 1000pF load)
- Short propagation delay (typical 18ns)
- 2ns delay matching
- Symmetrical UVLO for high-side and low-side drivers
- Available in all industry-standard packages (SOIC-8, PowerPAD SOIC-8, 4mm×4mm SON-8, and 4mm×4mm SON-10)
- -40°C to 140°C rated temperature range
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Push-pull converters
- High-voltage synchronous buck converters
- Two-switch forward converters
- Active clamp forward converters
- Class D audio amplifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 2.4V~4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 4.2V~5.8V | |
| Voltage - Supply | 8V~17V | |
| Operating Temperature | -40℃~+140℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 2.4V~4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 4.2V~5.8V | |
| Voltage - Supply | 8V~17V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+140℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The UCC27210 and UCC27211 drivers are based on the popular UCC27200 and UCC27201 MOSFET drivers, but with significantly improved performance. The peak output pull-up and pull-down currents are increased to 4A source current and 4A sink current, and the pull-up and pull-down resistances are reduced to 0.9Ω, enabling the drivers to drive high-power MOSFETs with minimal switching losses during the Miller plateau transition of the MOSFET. The input structure can directly handle -10 VDC, improving robustness, and can be directly interfaced with gate drive transformers without the need for rectifier diodes. These inputs are independent of the supply voltage and have a maximum rating of 20V. The switching node (HS pin) of the UCC2721x can handle up to -18V, protecting the high-side channel from the negative voltages inherent in parasitic inductance and stray capacitance. The UCC27210 (pseudo-CMOS input) and UCC27211 (TTL input) add hysteresis characteristics, enhancing the immunity to the interface with analog or digital pulse-width modulation (PWM) controllers. The low-side and high-side gate drivers are independently controlled, achieving a 2ns delay matching between their turn-on and turn-off. A bootstrap diode rated at 120V is integrated on the chip, eliminating the need for an external discrete diode. Both the high-side and low-side drivers are equipped with undervoltage lockout functions, providing symmetrical turn-on and turn-off behavior and forcing the output low when the drive voltage is below the specified threshold. Both devices are available in 8-pin SOIC (D), PowerPAD SOIC-8 (DDA), 4mm×4mm SON-8 (DRM), and SON-10 (DPR) packages.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration via independent inputs
- Maximum bootstrap voltage 120V DC
- 4A sink, 4A source output current
- 0.9Ω pull-up and pull-down resistance
- Input pins tolerant of -10V to 20V regardless of supply voltage range
- TTL or pseudo-CMOS compatible input versions
- 8V to 17V VDD operating range (20V absolute maximum)
- 7.2ns rise time and 5.5ns fall time (with 1000pF load)
- Short propagation delay (typical 18ns)
- 2ns delay matching
- Symmetrical UVLO for high-side and low-side drivers
- Available in all industry-standard packages (SOIC-8, PowerPAD SOIC-8, 4mm×4mm SON-8, and 4mm×4mm SON-10)
- -40°C to 140°C rated temperature range
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Push-pull converters
- High-voltage synchronous buck converters
- Two-switch forward converters
- Active clamp forward converters
- Class D audio amplifiers
C2677005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



