LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN65DP149RSBT

Manufacturer
MPN
SN65DP149RSBT
LCSC Part #
C2676840
Packaging
WQFN-40-EP(5x5)
Customer #
Key Attributes
3.4Gbps Repeater/Retimer I2C WQFN-40-EP(5x5) Video Processing RoHS
DatasheetTI SN65DP149RSBT
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingWQFN-40-EP(5x5)
Data Rate3.4Gbps
Voltage - Supply1V~1.27V;3V~3.6V
FeaturesLink equalization and compensation;Jitter and bit error tolerance
Operating Temperature-40℃~+85℃
TypeRepeater/Retimer
Control InterfaceI2C

Introduction

AI Translation

The SNx5DP149 is a dual-mode DisplayPort to Transition Minimized Differential Signaling (TMDS) retimer that supports Digital Visual Interface (DVI) 1.0 and High-Definition Multimedia Interface (HDMI) 1.4b output signals. The SNx5DP149 supports dual-mode standard version 1.1 Type 1 and Type 2 applications via the DDC link. Each data lane of the SNx5DP149 supports data rates up to 3.4Gbps, enabling ultra-high-definition (4K×2K/30Hz) 8-bit color high-resolution video and 1080p 16-bit color depth HDTV (1920×1080/60Hz). The SNx5DP149 automatically configures as a redriver at data rates below 1Gbps and as a retimer above that rate. This feature can be disabled via I²C[4] programming. The SNx5DP149 implements multiple features to ensure signal integrity. The SNx5DP149 receiver supports adaptive and fixed equalization to eliminate ISI jitter or loss caused by bandwidth-limited board traces or cables. When used as a retimer, the built-in CDR function removes high-frequency and random jitter from video sources at the input. The transmitter provides multiple features that not only aid in meeting compliance requirements but also reduce system design issues — for example, de-emphasis compensates for attenuation when driving long cables or high-loss board traces. The SNx5DP149 also includes TMDS output amplitude adjustment via an external resistor on the Vsadj pin, source selection, and output slew rate control. Device operation and configuration are available through pin settings or I2C[4] programming. The SNx5DP149 implements multiple methods for power management and active power reduction. The SNx5DP149 receiver is available in a 40-pin RSB package to support space-constrained applications. The SN65DP149 is characterized for industrial operating temperature range of -40°C to 85°C. The SN75DP149 is characterized for extended commercial operating temperature range of 0°C to 85°C.

Features

AI Translation
  • DisplayPort physical layer supporting data rates up to 3.4Gbps
  • Input port to TMDS physical layer output port
  • Supports DisplayPort dual-mode standard version 1.1
  • Supports HDMI1.4b transmitter electrical parameters
  • Integrated TMDS level shifter with clock and data recovery (CDR)
  • Adaptive receiver equalizer and programmable fixed equalizer
  • Optional de-emphasis
  • Low power typical: 390mW (3.4Gbps retimer), 10mW (shutdown)
  • Integrated DVI and HDMI logo detection dual-mode DP Type 2 function
  • Active I2C[4] buffer
  • Main channel input swapping
  • I2C[4] and pin-programmable settings
  • Industrial temperature range: -40°C to 85°C (SN65DP149)
  • Extended commercial temperature range: 0°C to 85°C (SN75DP149)
  • 40-pin, 0.4mm pitch, 5mm×5mm WQFN package

Applications

AI Translation
  • Personal computers
  • Next-generation adapter dongles
  • Desktop computers
  • Laptops
  • Docking stations
  • HDTV
  • Discrete GPU tablets