LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC623NSR

Manufacturer
MPN
SN74HC623NSR
LCSC Part #
C2676594
Packaging
SO-20-208mil
Customer #
Key Attributes
2V~6V 8 18ns@6V,50pF SO-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTI SN74HC623NSR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20-208mil
Input type-
Voltage - Supply2V~6V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
FunctionOutput enable;Bus hold
Current - Output High(IOH)7.8mA
Series74HC
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements-
Propagation Delay18ns@6V,50pF