LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC245PWRG4

Manufacturer
MPN
SN74HC245PWRG4
LCSC Part #
C2676260
Packaging
TSSOP-20
Customer #
Key Attributes
2V~6V 8 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTI SN74HC245PWRG4
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
FunctionOutput enable;Edge rate controllable
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA

Introduction

AI Translation

These octal bus transceivers are designed for asynchronous bidirectional communication between data buses. The control function implementation minimizes external timing requirements. Depending on the logic level on the direction control (DIR) input, the SNx4HC245 devices transmit data from the A bus to the B bus, or from the B bus to the A bus. The output enable (OE) input can be used to disable the device, effectively isolating the buses. To ensure a high-impedance state during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of this resistor depends on the sink current capability of the driver.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High-current 3-state outputs, directly drives buses or up to 15 LSTTL loads
  • Low power consumption, max ICC = 80μA
  • tpd typical = 12 ns
  • ±6mA output drive (at 5V)
  • Low input current, max 1μA
  • Wide operating VCC range from 2V to 6V with slower edge rates to minimize output ringing

Applications

AI Translation
  • Servers
  • PCs and laptops
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructure
  • Electronic point-of-sale terminals
  • Multi-bus interface type applications