LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI 74AC11244PWR

Manufacturer
MPN
74AC11244PWR
LCSC Part #
C2675962
Packaging
TSSOP-24
Customer #
Key Attributes
3V~5.5V 4 2 TSSOP-24 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTI 74AC11244PWR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-24
FunctionOutput enable
Input type-
Current - Output High(IOH)24mA
Series74AC
Voltage - Supply3V~5.5V
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel Type-
Number of Elements2
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
Propagation Delay-

Introduction

AI Translation

The 74AC11244 is an octal buffer or line driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device can be used as two 4-bit buffers or one 8-bit buffer, with active-low output-enable (OE(overline)) inputs.

When OE is low, the device passes noninverted data from the A inputs to the Y outputs. When OC(overline) is high, the outputs are in the high-impedance state.

To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

The 74AC11244 is characterized for operation from -40℃ to 85℃.

Features

AI Translation
  • 3 - State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Flow - Through Architecture Optimizes PCB Layout
  • Center - Pin Vcc and GND Pin Configurations Minimize High - Speed Switching Noise
  • 500 - mA Typical Latch - Up Immunity at 125℃
  • Package Options Include Plastic Small - Outline (DW), Shrink Small - Outline (DB), and Thin Shrink Small - Outline (PW) Packages, and Standard Plastic DIPs (NT)

Applications

AI Translation
  • Memory address driving
  • Clock driving
  • Bus-oriented receivers and transmitters