LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G07YZPR product image
  • SN74LVC1G07YZPR thumbnail 1
  • SN74LVC1G07YZPR thumbnail 2
  • SN74LVC1G07YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G07YZPR

Manufacturer
MPN
SN74LVC1G07YZPR
LCSC Part #
C2675714
Packaging
DSBGA-5(0.9x1.4)
Customer #
Key Attributes
Single-channel buffer/driver with open-drain output
DatasheetTI SN74LVC1G07YZPR
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 147
147 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2466$ 0.25
10+$ 0.2417$ 2.42
30+$ 0.2384$ 7.15
100+$ 0.2335$ 23.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDSBGA-5(0.9x1.4)
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Operating Temperature-40℃~+85℃
Quiescent Supply Current10uA
Current - Output High(IOH)-
Series74LVC
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.2ns@3.3V,50pF

Introduction

AI Translation

This single-buffer/driver is designed for 1.65V to 5.5V VCC operating voltage. The SN74LVC1G07 device features an open-drain output that can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Maximum sink current is 32mA. The SN74LVC1G07 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm×0.8mm.

Features

AI Translation
  • Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
  • 5V VCC operation supported
  • Inputs and open-drain outputs support up to 5.5V
  • Up or down translation capable
  • tPD max 4.2ns at 3.3V
  • Low power, 10μA max ICC
  • ±24mA output drive at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection exceeds JESD 22 requirements
    • 2000V Human Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • AV receivers
  • Blu-ray players & home theater DVD recorders and players
  • Desktop or laptop PCs, digital audio broadcast or internet radio players
  • Digital video cameras (DVC)
  • Embedded computers, GPS: personal navigation devices
  • Mobile internet devices, network projector front ends
  • Portable media players
  • Professional audio mixers
  • Smoke detectors
  • Solid-state drives (SSD)
  • Enterprise HDTV
  • Tablets: enterprise
  • Audio interface boxes: portable
  • DLP front projection systems
  • DVR and DVS
  • Digital photo frames (DPF)
  • Digital cameras

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74LVC1G07FX4-7DIODESX2-DFN1409-680$ 0.1135
SN74LVC1G125YZPRTIDSBGA-5(0.9x1.4)810$ 0.444
SN74LVC1G34YZPRTIDSBGA-5(0.9x1.4)0$ 0.2871