TI SN74AUP1G17DPWR
| Manufacturer | |
| MPN | SN74AUP1G17DPWR |
| LCSC Part # | C2675707 |
| Packaging | X2-SON-5-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | Schmitt trigger 0.8V~3.6V 1 1 5.1ns@3.3V,5pF 900nA X2-SON-5-EP(0.8x0.8) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.1ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family of devices is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity (see AUP – The LowestPower Family and Excellent Signal Integrity). This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (IC C = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (ΔCpd = 4.4 pF Typical at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of VCC
- Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Δtpd = 5.1 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
Applications
- Grid Infrastructure
- PC & Notebooks
- Tablets
- Factory Automation & Control
- Gaming Server
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2561 | $ 0.26 |
| 10+ | $ 0.2496 | $ 2.50 |
| 30+ | $ 0.2447 | $ 7.34 |
| 100+ | $ 0.2399 | $ 23.99 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.1ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family of devices is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity (see AUP – The LowestPower Family and Excellent Signal Integrity). This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (IC C = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (ΔCpd = 4.4 pF Typical at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of VCC
- Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Δtpd = 5.1 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
Applications
- Grid Infrastructure
- PC & Notebooks
- Tablets
- Factory Automation & Control
- Gaming Server
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

