LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CD74HCT4020M96

Manufacturer
MPN
CD74HCT4020M96
LCSC Part #
C2675470
Packaging
SOIC-16
Customer #
Key Attributes
Falling Edge 1 25MHz SOIC-16 Counters, Dividers RoHS
DatasheetTI CD74HCT4020M96
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-16
Logic Family74HCT
Voltage - Supply4.5V~5.5V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate25MHz
FeaturesStatic operation;Reset function

Introduction

AI Translation

CDx4HC4020 and CDx4HCT4020 are high-speed CMOS logic 14-stage ripple-carry binary counters. All counter stages are master/slave flip-flops; the state of the counters is advanced one count on each negative clock transition of the input pulse. A high voltage level on the MR line resets all counters to the zero state. All inputs and outputs are fully buffered. For all available packages, refer to the Orderable Products appendix at the end of the datasheet.

Features

AI Translation
  • Fully static operation
  • Buffered inputs
  • Universal reset
  • Negative-edge clock
  • Fan-out (over temperature range)
  • Standard outputs: 10 LSTTL loads
  • Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: -55℃ to +125℃
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
  • HCT type operating voltage: 4.5 V to 5.5 V
  • Direct LSTTL input logic compatibility, VIL = 0.8 V (max), VIH = 2 V (min)
  • CMOS input compatibility, Il ≤ 1μA at VOL, VOH