TI CD74HC4059M96
| Manufacturer | |
| MPN | CD74HC4059M96 |
| LCSC Part # | C2675418 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Rising Edge 1 32MHz SOIC-24-300mil Counters, Dividers RoHS |
| Datasheet | TI CD74HC4059M96 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Static operation;Count value latch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Static operation;Count value latch |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Communications Digital Frequency Synthesizers; VHF, UHF, FM, AM, etc.
- Fixed or Programmable Frequency Division
- “Time Out” Timer for Consumer-Application Industrial Controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Static operation;Count value latch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Static operation;Count value latch |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Communications Digital Frequency Synthesizers; VHF, UHF, FM, AM, etc.
- Fixed or Programmable Frequency Division
- “Time Out” Timer for Consumer-Application Industrial Controls
C2675418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

