LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC573APWRE4

Manufacturer
MPN
SN74LVC573APWRE4
LCSC Part #
C2675362
Packaging
TSSOP-20
Customer #
Key Attributes
D Latch 1.65V~3.6V 8 6.9ns TSSOP-20 Latches RoHS
DatasheetTI SN74LVC573APWRE4
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingTSSOP-20
Quiescent Current10uA
Series74LVC
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Gates8
Setup Time2ns
Current - Output High(IOH)24mA
Hold Time1.5ns
Propagation Delay6.9ns

Introduction

AI Translation

The SN54LVC573A octal transparent D- type latch is designed for 2.7- V to 3.6V VCC operation, and the SN74LVC573A octal transparent D- type latch is designed for 1.65- V to 3.6- V VCC operation. These devices feature 3- state outputs designed specifically for driving highly capacitive or relatively low- impedance loads. They are particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers, and working registers.

Features

AI Translation
  • Operate From 1.65V to 3.6V
  • Inputs Accept Voltages to 5.5V
  • Max tpd of 6.9 ns at 3.3V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoet) >2V at VCC = 3.3V, TA = 25℃
  • Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
  • Ioff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
  • Latch-Up Performance Exceeds 250mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Servers
  • PC, Notebook
  • Network Switch
  • Health & Fitness/Wearables
  • Telecom Infrastructure
  • Electronic Point of Sales