TI CY74FCT2573CTSOCT
| Manufacturer | |
| MPN | CY74FCT2573CTSOCT |
| LCSC Part # | C2675352 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | D Latch 4.75V~5.25V 8 1.5ns SOIC-20-300mil Latches RoHS |
| Datasheet | TI CY74FCT2573CTSOCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 0.2mA | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 15mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 1.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 0.2mA | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 15mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 1.5ns |
Introduction
The CY74FCT2573T is an 8-bit, high-speed CMOS, TTL-compatible octal transparent latch with 3-state outputs, ideally suited for driving high-capacitance loads such as memory and address buffers. The integrated 25 Ω termination resistors at the outputs reduce system noise caused by reflections. When the latch enable (LE) input is HIGH, the flip-flops are transparent to data. When LE transitions from HIGH to LOW, data meeting setup time requirements is latched. When the output enable (OE) input is LOW, data appears on the bus. When OE is HIGH, the bus outputs are in a high-impedance state; data can still be written to the latch in this mode. The device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing destructive backflow current when the device is powered down.
Features
- Function and pin assignment compatible with the fastest bipolar logic
- Built-in 25 Ω series resistors on outputs to reduce transmission line reflection noise
- Low VOH version of equivalent FCT function, with typical VOH of 3.3 V
- Edge rate control circuitry for significantly improved noise characteristics
- Ioff supports partial power-down mode operation
- Matched rise and fall times
- Three-state outputs
- ESD protection exceeding JESD 22 standard
- Meets 2000-V Human Body Model (A114-A)
- Meets 200-V Machine Model (A115-A)
- Meets 1000-V Charged Device Model (C101)
- Fully compatible with TTL input and output logic levels
- 12 mA sink current, 15 mA source current
Applications
- Memory buffer
- Address buffer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 0.2mA | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 15mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 1.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Quiescent Current | 0.2mA | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 15mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 1.5ns |
Introduction
The CY74FCT2573T is an 8-bit, high-speed CMOS, TTL-compatible octal transparent latch with 3-state outputs, ideally suited for driving high-capacitance loads such as memory and address buffers. The integrated 25 Ω termination resistors at the outputs reduce system noise caused by reflections. When the latch enable (LE) input is HIGH, the flip-flops are transparent to data. When LE transitions from HIGH to LOW, data meeting setup time requirements is latched. When the output enable (OE) input is LOW, data appears on the bus. When OE is HIGH, the bus outputs are in a high-impedance state; data can still be written to the latch in this mode. The device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing destructive backflow current when the device is powered down.
Features
- Function and pin assignment compatible with the fastest bipolar logic
- Built-in 25 Ω series resistors on outputs to reduce transmission line reflection noise
- Low VOH version of equivalent FCT function, with typical VOH of 3.3 V
- Edge rate control circuitry for significantly improved noise characteristics
- Ioff supports partial power-down mode operation
- Matched rise and fall times
- Three-state outputs
- ESD protection exceeding JESD 22 standard
- Meets 2000-V Human Body Model (A114-A)
- Meets 200-V Machine Model (A115-A)
- Meets 1000-V Charged Device Model (C101)
- Fully compatible with TTL input and output logic levels
- 12 mA sink current, 15 mA source current
Applications
- Memory buffer
- Address buffer
C2675352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

