LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC16373DGGR

Manufacturer
MPN
SN74LVC16373DGGR
LCSC Part #
C2675290
Packaging
TSSOP-48-6.1mm
Customer #
Key Attributes
D Latch 2.7V~3.6V 16 7ns TSSOP-48-6.1mm Latches RoHS
DatasheetTI SN74LVC16373DGGR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingTSSOP-48-6.1mm
Quiescent Current40uA
Series74LVC
Logic TypeD Latch
Voltage - Supply2.7V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Gates16
Setup Time2ns
Current - Output High(IOH)24mA
Hold Time2ns
Propagation Delay7ns

Introduction

AI Translation

This is a 16-bit transparent D-type latch designed for 2.7V to 3.6V VCC operation. The SN74LVC16373 can be used as two 8-bit latches or one 16-bit latch. When the latch enable (LE) input is high, the Q outputs follow the data (D) inputs; when LE goes low, the Q outputs latch the levels established by the D inputs. The buffered output enable (OE) input can be used to place the outputs in normal logic states (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and enhanced drive capability allow the device to drive bus lines without interface or pull-up components. OE does not affect the internal operation of the latches; while the outputs are in the high-impedance state, old data can be retained or new data can be entered. To ensure a high-impedance state during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum resistor value is determined by the current-sinking capability of the driver. An integrated active bus-hold circuit holds unused or floating data inputs at a valid logic level. The SN74LVC16373 operates over a temperature range of -40℃ to 85℃.

Features

AI Translation
  • Member of Texas Instruments Widebus family
  • Fabricated using EPIC (Enhanced Performance Implanted CMOS) submicron process
  • Typical output ground bounce VOLP less than 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical output VOH undershoot VOHV greater than 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-up performance exceeds 250 mA per JEDEC standard JESD-17
  • Data inputs with bus-hold, no external pull-up/pull-down resistors required
  • Package options include plastic 300-mil narrow-body small-outline (DL) and thin narrow-body small-outline (DGG) packages

Applications

AI Translation
  • Buffer register
  • I/O port
  • Bidirectional bus driver
  • Working register