TI SN74LVC16373ADGVR
| Manufacturer | |
| MPN | SN74LVC16373ADGVR |
| LCSC Part # | C2675259 |
| Packaging | TVSOP-48-6.1mm |
| Customer # | |
| Key Attributes | SN74LVC16373A 16-Bit Transparent D-Type Latch With 3-State Outputs |
| Datasheet | TI SN74LVC16373ADGVR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.2ns | |
| Propagation Delay | 4.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.2ns | |
| Propagation Delay | 4.2ns |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LVC16373A device is a 16-bit transparent D-type latch which is designed for 1.65-V to 3.6-V VCC operation.
Features
AI Translation
- Member of the Texas Instruments Widebus Family
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.2 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Ioff Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Supports Mixed-Mode Signal Operation (5-V Input and Output Voltages With 3.3-V VCC)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures
- Electronic Points of Sale
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.2ns | |
| Propagation Delay | 4.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.2ns | |
| Propagation Delay | 4.2ns |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LVC16373A device is a 16-bit transparent D-type latch which is designed for 1.65-V to 3.6-V VCC operation.
Features
AI Translation
- Member of the Texas Instruments Widebus Family
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.2 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Ioff Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Supports Mixed-Mode Signal Operation (5-V Input and Output Voltages With 3.3-V VCC)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures
- Electronic Points of Sale
C2675259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

