TI SN65LVCP418PAPR
| Manufacturer | |
| MPN | SN65LVCP418PAPR |
| LCSC Part # | C2675184 |
| Packaging | HTQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-Channel Gigabit Signal Conditioning Buffer |
| Datasheet | TI SN65LVCP418PAPR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Type | Buffer | |
| Voltage - Supply | 3.135V~3.465V | |
| Input type | CML | |
| Number of Channels | 8 | |
| Output Type | VML | |
| Delay Time | 800ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Type | Buffer | |
| Voltage - Supply | 3.135V~3.465V | |
| Input type | CML |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Output Type | VML | |
| Delay Time | 800ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps |
Introduction
The SN65LVCP418 is an 8 Channel signal conditioning buffer in a flow-through pin-out allowing for ease in PCB layout. VML signaling is used to achieve a high-speed data throughput while using low power. Internal signal paths are fully differential to achieve the high signaling speeds while maintaining low signal skews. The SN65LVCP418 incorporates 100-Ω termination resistors for those applications where board space is a premium. Built-in transmit pre-emphasis and receive equalization for superior signal integrity performance. The SN65LVCP418 is characterized for operation from -40℃ to 85℃.
Features
- 8 Input and 8 Output Signal Conditioning Buffer
- Up to 4.25 Gbps Operation
- 30 ps of Deterministic Jitter
- Selectable Transmit Pre-Emphasis Per Lane
- Selectable Receive Equalization Available
- Packaging 64 Pin QFP
- Propagation Delay Times: 400 ps Typical
- Inputs Electrically Compatible With CML Signal Levels
- Operates From a Single 3.3-V Supply
- Ability to 3-State Outputs
- Integrated Termination Resistors
- I²C Control Interface
Applications
- Clock Buffering/Clock MUXing
- Wireless Base Stations
- High-Speed Network Routing
- Telecom/Datacom
- XAUI 802.3ae Protocol
- Backplane Repeaters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.0672 | $ 35.07 |
| 200+ | $ 13.5716 | $ 2714.32 |
| 500+ | $ 13.0944 | $ 6547.20 |
| 1,000+ | $ 12.8581 | $ 12858.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Type | Buffer | |
| Voltage - Supply | 3.135V~3.465V | |
| Input type | CML | |
| Number of Channels | 8 | |
| Output Type | VML | |
| Delay Time | 800ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Type | Buffer | |
| Voltage - Supply | 3.135V~3.465V | |
| Input type | CML |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Output Type | VML | |
| Delay Time | 800ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps |
Introduction
The SN65LVCP418 is an 8 Channel signal conditioning buffer in a flow-through pin-out allowing for ease in PCB layout. VML signaling is used to achieve a high-speed data throughput while using low power. Internal signal paths are fully differential to achieve the high signaling speeds while maintaining low signal skews. The SN65LVCP418 incorporates 100-Ω termination resistors for those applications where board space is a premium. Built-in transmit pre-emphasis and receive equalization for superior signal integrity performance. The SN65LVCP418 is characterized for operation from -40℃ to 85℃.
Features
- 8 Input and 8 Output Signal Conditioning Buffer
- Up to 4.25 Gbps Operation
- 30 ps of Deterministic Jitter
- Selectable Transmit Pre-Emphasis Per Lane
- Selectable Receive Equalization Available
- Packaging 64 Pin QFP
- Propagation Delay Times: 400 ps Typical
- Inputs Electrically Compatible With CML Signal Levels
- Operates From a Single 3.3-V Supply
- Ability to 3-State Outputs
- Integrated Termination Resistors
- I²C Control Interface
Applications
- Clock Buffering/Clock MUXing
- Wireless Base Stations
- High-Speed Network Routing
- Telecom/Datacom
- XAUI 802.3ae Protocol
- Backplane Repeaters
C2675184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

