LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX9175EUB+T

Manufacturer
MPN
MAX9175EUB+T
LCSC Part #
C2675155
Packaging
MSOP-10
Customer #
Key Attributes
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters
DatasheetMAXIM MAX9175EUB+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerMAXIM
PackagingMSOP-10
TypeBuffer;Multiplexer
Voltage - Supply3V~3.6V
Number of Drivers-
FeaturesFail-safe
Operating Temperature-40℃~+85℃
Level StandardCML;LVDS;LVPECL
Number of Receivers-
Data Rate800Mbps

Introduction

AI Translation

The MAX9174/MAX9175 are 670MHz, low-jitter, lowskew 1:2 splitters ideal for protection switching, loopback, and clock and signal distribution. The devices feature ultra-low 1.0ps(RMS) random jitter (max) that ensures reliable operation in high-speed links that are highly sensitive to timing errors. The MAX9174 has a fail-safe LVDS input and LVDS outputs. The MAX9175 has an anything differential input (CML/LVDS/LVPECL) and LVDS outputs. The outputs can be put into high impedance using the power-down inputs. The MAX9174 features a fail-safe circuit that drives the outputs high when the input is open, undriven and shorted, or undriven and terminated. The MAX9175 has a bias circuit that forces the outputs high when the input is open. The power-down inputs are compatible with standard LVTTL/LVCMOS logic. The power-down inputs tolerate undershoot of -1V and overshoot of VCC +1V. The MAX9174/MAX9175 are available in 10-pin μMAX and 10-lead thin QFN with exposed pad packages, and operate from a single +3.3V supply over the -40°C to +85°C temperature range.

Features

AI Translation
  • 1.0ps(RMS) Jitter (max) at 670MHz
  • 80ps(P-P) Jitter (max) at 800Mbps Data Rate
  • ±3.3V Supply
  • LVDS Fail-Safe Inputs (MAX9174)
  • Anything Input (MAX9175) Accepts Differential CML/LVDS/LVPECL
  • Power-Down Inputs Tolerate -1.0V and Vcc +1.0V
  • Low-Power CMOS Design
  • 10-Lead μMAX and Thin QFN Packages
  • -40°C to +85°C Operating Temperature Range
  • Conform to ANSI TIA/EIA-644 LVDS Standard
  • IEC 61000-4-2 Level 4 ESD Rating

Applications

AI Translation
  • Protection Switching
  • Loopback
  • Clock Distribution