TI SN74ALS156DRE4
| Manufacturer | |
| MPN | SN74ALS156DRE4 |
| LCSC Part # | C2674926 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 5mA Reverse function SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI SN74ALS156DRE4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 100uA | |
| Propagation Delay | - | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 100uA | |
| Propagation Delay | - | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Features
- Dual 2-line to 4-line decoder
- Dual 1-line to 4-line demultiplexer
- 3-line to 8-line decoder
- 1-line to 8-line demultiplexer
One primary application of the SN74ALS156 is as a dual 1-line to 4-line decoder/demultiplexer with separate strobes (G) and common binary address inputs, packaged in a single 16-pin package. When both sections are enabled, the common binary address inputs sequentially select and route the relevant input data to the appropriate output of each section. Separate strobes allow each 4-bit section to be enabled or disabled as needed.
Data applied to the 1C input is inverted at its outputs, while data applied to the 2C input passes through its outputs without inversion. The inverter following the 1C data input allows the SN74ALS156 to be used as a 3-line to 8-line demultiplexer without external gating. All inputs are clamped with high-performance Schottky diodes to suppress line ringing and simplify system design.
The SN74ALS156 operates over a temperature range of 0°C to 70°C.
Applications
- Dual 2-to-4 line decoder
- Dual 1-to-4 line demultiplexer
- 3-to-8 line decoder/demultiplexer
- 1-to-8 line demultiplexer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 100uA | |
| Propagation Delay | - | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 100uA | |
| Propagation Delay | - | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Features
- Dual 2-line to 4-line decoder
- Dual 1-line to 4-line demultiplexer
- 3-line to 8-line decoder
- 1-line to 8-line demultiplexer
One primary application of the SN74ALS156 is as a dual 1-line to 4-line decoder/demultiplexer with separate strobes (G) and common binary address inputs, packaged in a single 16-pin package. When both sections are enabled, the common binary address inputs sequentially select and route the relevant input data to the appropriate output of each section. Separate strobes allow each 4-bit section to be enabled or disabled as needed.
Data applied to the 1C input is inverted at its outputs, while data applied to the 2C input passes through its outputs without inversion. The inverter following the 1C data input allows the SN74ALS156 to be used as a 3-line to 8-line demultiplexer without external gating. All inputs are clamped with high-performance Schottky diodes to suppress line ringing and simplify system design.
The SN74ALS156 operates over a temperature range of 0°C to 70°C.
Applications
- Dual 2-to-4 line decoder
- Dual 1-to-4 line demultiplexer
- 3-to-8 line decoder/demultiplexer
- 1-to-8 line demultiplexer
C2674926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

