TI SN74F257NSR
| Manufacturer | |
| MPN | SN74F257NSR |
| LCSC Part # | C2674729 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 15mA SOIC-16-208mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI SN74F257NSR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | - | |
| Series | 74F | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 15mA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 4.1ns@5V,50pF;3.8ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | - | |
| Series | 74F | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 15mA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 4.1ns@5V,50pF;3.8ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The F257 is designed for bus-organized systems to multiplex signals from 4-bit data sources onto 4 output data lines. When the output enable (OE) input is at a high logic level, the 3-state outputs impose no loading on the data lines. The SN54F257 operates over a temperature range of -55℃ to 125℃, and the SN74F257 operates over a temperature range of 0℃ to 70℃.
Features
AI Translation
- Tri-state outputs for direct system bus interfacing
- Bus interface for multiple data sources in high-performance systems
- Package options: plastic small-outline, ceramic chip carrier, and standard plastic/ceramic 300-mil DIP
Applications
AI Translation
- Bus-organized systems
- High-performance systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | - | |
| Series | 74F | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 15mA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 4.1ns@5V,50pF;3.8ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | - | |
| Series | 74F | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 15mA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 4.1ns@5V,50pF;3.8ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The F257 is designed for bus-organized systems to multiplex signals from 4-bit data sources onto 4 output data lines. When the output enable (OE) input is at a high logic level, the 3-state outputs impose no loading on the data lines. The SN54F257 operates over a temperature range of -55℃ to 125℃, and the SN74F257 operates over a temperature range of 0℃ to 70℃.
Features
AI Translation
- Tri-state outputs for direct system bus interfacing
- Bus interface for multiple data sources in high-performance systems
- Package options: plastic small-outline, ceramic chip carrier, and standard plastic/ceramic 300-mil DIP
Applications
AI Translation
- Bus-organized systems
- High-performance systems
C2674729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

