LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC1G18DBVR

Manufacturer
MPN
SN74LVC1G18DBVR
LCSC Part #
C2674690
Packaging
SOT-23-6
Customer #
Key Attributes
2:1 in-phase multiplex signal separator with tri-state deselected output
DatasheetTI SN74LVC1G18DBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOT-23-6
TypeDecoder
Series74LVC
Number of Channels1/2
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay4.2ns@3.3V,50pF
FunctionPower-off protection;Output enable high-impedance;Tri-state output;Level shifting
Current - Output Low(IOL)32mA

Introduction

AI Translation

This non-inverting multiple signal separator is specifically designed for operation with a VCC ranging from 1.65V to 5.5V. The SN74LVC1G18 device is a 2-to-1 non-inverting multiple signal separator with a three-state output. This device buffers data at input A and then transfers the data to output Y0 or Y1 respectively, depending on whether the state of the select input is low or high. NanoFree packaging technology represents a significant breakthrough in the concept of IC packaging, which uses silicon wafers as packages. This device is fully suitable for applications where Ioff is used for partial power-down. The Ioff circuit disables the output to prevent current backflow from damaging the device when the device is powered down.

Features

AI Translation
  • Operating temperature range: -40°C to +125°C
  • 5V VCC operation supported
  • Input voltage up to 5.5V
  • Down-translation to VCC supported
  • tpd max 3.4ns at 3.3V
  • Low power consumption, ICC max 10μA
  • Output drive ±24mA at 3.3V
  • VOLP (output GND bounce) typical < 0.8V at VCC = 3.3V, TA = 25°C
  • VOHV (output VOH undershoot) typical > 2V at VCC = 3.3V, TA = 25°C
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection exceeds JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)

Applications

AI Translation
  • Data center switches
  • Baseband Unit (BBU)
  • Wi-Fi access points
  • Laptops
  • Active Antenna System (AAS) appliances
  • Industrial monitors
  • Coffee machines
  • Wired speakers
  • Robotic vacuum cleaners
  • Professional audio interfaces