TI SN74HC139QDRQ1
| Manufacturer | |
| MPN | SN74HC139QDRQ1 |
| LCSC Part # | C2674527 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | DUAL 2-LINE TO 4-LINE DECODER/DEMULTIPLEXER |
| Datasheet | TI SN74HC139QDRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The SN74HC139 device is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of this decoder and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The SN74HC139 device comprises two individual 2-line to 4-line decoders in a single package. The active-low enable (G(overline)) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit.
Features
- Qualified for Automotive Applications
- Targeted Specifically for High-Speed Memory Decoders and Data-Transmission Systems
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive up to Ten LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tpd = 10 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Incorporate Two Enable Inputs to Simplify Cascading and/or Data Reception
- ESD Protection Level per AEC-Q100 Classification:
- 2000-V (H2) Human-Body Model
- 200-V (M3) Machine Model
- 1000-V (C5) Charged-Device Model
Applications
- High-Speed Memory Decoders
- Data-Transmission Systems
- High-performance memory-decoding
- Data-routing applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5273 | $ 0.53 |
| 10+ | $ 0.4261 | $ 4.26 |
| 30+ | $ 0.3755 | $ 11.27 |
| 100+ | $ 0.3314 | $ 33.14 |
| 500+ | $ 0.32 | $ 160.00 |
| 1,000+ | $ 0.3118 | $ 311.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The SN74HC139 device is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of this decoder and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The SN74HC139 device comprises two individual 2-line to 4-line decoders in a single package. The active-low enable (G(overline)) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit.
Features
- Qualified for Automotive Applications
- Targeted Specifically for High-Speed Memory Decoders and Data-Transmission Systems
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive up to Ten LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tpd = 10 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Incorporate Two Enable Inputs to Simplify Cascading and/or Data Reception
- ESD Protection Level per AEC-Q100 Classification:
- 2000-V (H2) Human-Body Model
- 200-V (M3) Machine Model
- 1000-V (C5) Charged-Device Model
Applications
- High-Speed Memory Decoders
- Data-Transmission Systems
- High-performance memory-decoding
- Data-routing applications
C2674527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC74HC139ADR2G | onsemi | SOIC-16 | 24 | $ 0.267 | ||
| SN74HC139DR(LX) | lingxingic | SOP-16 | 2,905 | $ 0.1267 | ||
| CD74HC139M96 | TI | SOIC-16 | 305 | $ 0.1673 | ||
| MC74AC139DG | onsemi | SOIC-16 | 18 | $ 0.7099 | ||
| 74AHC139D,118 | Nexperia | SO-16 | 11 | $ 0.8433 | ||
| SN74AHC139DR | TI | SOIC-16 | 35 | $ 0.1945 | ||
| SN74LV139ADR | TI | SOIC-16 | 240 | $ 0.2787 |



