TI SN74CBTD3384CDWR
| Manufacturer | |
| MPN | SN74CBTD3384CDWR |
| LCSC Part # | C2674503 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | 10-BIT FET BUS SWITCH WITH LEVEL SHIFTING 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Datasheet | TI SN74CBTD3384CDWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Function | Power-off protection;Level shifting;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Function | Power-off protection;Level shifting;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The SN74CBTD3384C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. This device features an integrated diode in series with VCC to provide level shifting for 5-V input down to 3.3-V output levels. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBTD3384C provides protection for undershoot up to -2V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBTD3384C is organized as two 5-bit bus switches with separate output-enable (1OE, 2OE) inputs. It can be used as two 5-bit bus switches or as one 10-bit bus switch. When OE is low, the associated 5-bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OC is high, the associated 5-bit bus switch is OFF, and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
Features
- Undershoot Protection for Off-Isolation on A and B Ports Up To -2 V
- Integrated Diode to VCC Provides 5-V Input Down To 3.3-V Output Level Shift
- Bidirectional Data Flow, With Near-Zero Propagation Delay
- Low ON-State Resistance (rₒₙ) (rₒₙ = 3 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- VCC Operating Range From 4.5 V to 5.5 V
- Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
- Control Inputs Can be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- Memory Interleaving
- Bus Isolation
- Low-Distortion Signal Gating
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Function | Power-off protection;Level shifting;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Function | Power-off protection;Level shifting;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The SN74CBTD3384C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. This device features an integrated diode in series with VCC to provide level shifting for 5-V input down to 3.3-V output levels. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBTD3384C provides protection for undershoot up to -2V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBTD3384C is organized as two 5-bit bus switches with separate output-enable (1OE, 2OE) inputs. It can be used as two 5-bit bus switches or as one 10-bit bus switch. When OE is low, the associated 5-bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OC is high, the associated 5-bit bus switch is OFF, and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
Features
- Undershoot Protection for Off-Isolation on A and B Ports Up To -2 V
- Integrated Diode to VCC Provides 5-V Input Down To 3.3-V Output Level Shift
- Bidirectional Data Flow, With Near-Zero Propagation Delay
- Low ON-State Resistance (rₒₙ) (rₒₙ = 3 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- VCC Operating Range From 4.5 V to 5.5 V
- Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
- Control Inputs Can be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- Memory Interleaving
- Bus Isolation
- Low-Distortion Signal Gating
C2674503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

