TI SN74CBTLV3125DGVR
| Manufacturer | |
| MPN | SN74CBTLV3125DGVR |
| LCSC Part # | C2674493 |
| Packaging | TVSOP-14 |
| Customer # | |
| Key Attributes | LOW-VOLTAGE QUADRUPLE FET BUS SWITCH |
| Datasheet | TI SN74CBTLV3125DGVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The SN74CBTLV3125 quadruple FET bus switch features independent line switches. Each switch is disabled when the associated output-enable overline{OE} input is high. This device is fully specified for partial-power-down applications using IOFF . The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Standard ’125-Type Pinout 5-Ω Switch Connection Between Two Ports Rail-to-Rail Switching on Data I/O Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.503 | $ 0.50 |
| 10+ | $ 0.4916 | $ 4.92 |
| 30+ | $ 0.4834 | $ 14.50 |
| 100+ | $ 0.4769 | $ 47.69 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-14 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The SN74CBTLV3125 quadruple FET bus switch features independent line switches. Each switch is disabled when the associated output-enable overline{OE} input is high. This device is fully specified for partial-power-down applications using IOFF . The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Standard ’125-Type Pinout 5-Ω Switch Connection Between Two Ports Rail-to-Rail Switching on Data I/O Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
C2674493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74CBTLV3126DGVR | TI | TVSOP-14 | 475 | $ 0.3142 |

