TI SN74CB3Q3257DGVR
| Manufacturer | |
| MPN | SN74CB3Q3257DGVR |
| LCSC Part # | C2674467 |
| Packaging | TVSOP-16 |
| Customer # | |
| Key Attributes | 4-bit 2:1 FET multiplexer/demultiplexer, 2.5V/3.3V low-voltage high-bandwidth bus switch |
| Datasheet | TI SN74CB3Q3257DGVR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.7mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.32ns@3.3V | |
| Function | Power-off protection;Output enable high-impedance;Level shifting | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.7mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.32ns@3.3V | |
| Function | Power-off protection;Output enable high-impedance;Level shifting | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- IP phones: wired and wireless
- Optical module fiber networks: fiber and EPON video
- Private Branch Exchange (PBX)
- WiMAX and wireless infrastructure equipment
In-Stock: 269
269 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7264 | $ 0.73 |
| 10+ | $ 0.5795 | $ 5.80 |
| 30+ | $ 0.5061 | $ 15.18 |
| 100+ | $ 0.4326 | $ 43.26 |
| 500+ | $ 0.3885 | $ 194.25 |
| 1,000+ | $ 0.3657 | $ 365.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.7mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.32ns@3.3V | |
| Function | Power-off protection;Output enable high-impedance;Level shifting | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 0.7mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.32ns@3.3V | |
| Function | Power-off protection;Output enable high-impedance;Level shifting | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- IP phones: wired and wireless
- Optical module fiber networks: fiber and EPON video
- Private Branch Exchange (PBX)
- WiMAX and wireless infrastructure equipment
C2674467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

