TI TUSB212IRWBR
| Manufacturer | |
| MPN | TUSB212IRWBR |
| LCSC Part # | C2674396 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | TUSB212 USB 2.0 High-Speed Signal Conditioner |
| Datasheet | TI TUSB212IRWBR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Interface | USB | |
| Voltage Rating | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Interface | USB | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
Introduction
TUSB212是一款USB高速(HS)信号调节器,专为补偿传输通道中的ISI信号损失而设计。TUSB212采用了对USB低速(LS)和全速(FS)信号无感知的设计,该设计正在申请专利。LS和FS信号特征不受TUSB212的影响,但该器件会对HS信号进行补偿。此外,该设计兼容USB On-The-Go (OTG)和电池充电(BC)规范。 通过外部电阻实现的可编程信号增益,可精调器件性能,从而优化信号,有助于通过连接器处的USB HS电气合规性测试。三级输入DC_BOOST可配置的额外直流升压,有助于克服线缆损耗。 TUSB212的封装尺寸支持一种印制电路板布局方式,使用该器件时不会中断DP/DM信号走线的连续性。这使得完整USB通道的系统设计无需承担风险,可根据最优信号完整性需求灵活使用一个或多个TUSB212器件。系统设计工程师可预先规划该器件,仅在信号完整性分析和/或实验室测量表明有需要时才实际使用。若无此需要,该器件可不予贴装,无需对印制电路板进行任何返工。
Features
- Compatible with USB 2.0, OTG 2.0, and BC 1.2
- Pin-strap or I²C configurable
- Supports LS, FS, and HS signal transmission
- Ultra-low USB disconnect and shutdown power consumption
- Optional signal gain via daisy-chained devices in high-loss applications
- D1P/M and D2P/M interchangeable and host/device agnostic
- Supports up to 5 m pre-channel or 2 m post-channel cable length
- Four selectable AC boost settings via external pull-down resistors; DC boost and AC boost for optimal signal integrity
Applications
- Laptops
- Desktops
- Docking Stations
- Tablets
- Mobile Phones
- Active Cables, Cable Extenders
- Backplanes
- TVs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Interface | USB | |
| Voltage Rating | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Interface | USB | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 30mA | |
| Data Rate | 480Mbps |
Introduction
TUSB212是一款USB高速(HS)信号调节器,专为补偿传输通道中的ISI信号损失而设计。TUSB212采用了对USB低速(LS)和全速(FS)信号无感知的设计,该设计正在申请专利。LS和FS信号特征不受TUSB212的影响,但该器件会对HS信号进行补偿。此外,该设计兼容USB On-The-Go (OTG)和电池充电(BC)规范。 通过外部电阻实现的可编程信号增益,可精调器件性能,从而优化信号,有助于通过连接器处的USB HS电气合规性测试。三级输入DC_BOOST可配置的额外直流升压,有助于克服线缆损耗。 TUSB212的封装尺寸支持一种印制电路板布局方式,使用该器件时不会中断DP/DM信号走线的连续性。这使得完整USB通道的系统设计无需承担风险,可根据最优信号完整性需求灵活使用一个或多个TUSB212器件。系统设计工程师可预先规划该器件,仅在信号完整性分析和/或实验室测量表明有需要时才实际使用。若无此需要,该器件可不予贴装,无需对印制电路板进行任何返工。
Features
- Compatible with USB 2.0, OTG 2.0, and BC 1.2
- Pin-strap or I²C configurable
- Supports LS, FS, and HS signal transmission
- Ultra-low USB disconnect and shutdown power consumption
- Optional signal gain via daisy-chained devices in high-loss applications
- D1P/M and D2P/M interchangeable and host/device agnostic
- Supports up to 5 m pre-channel or 2 m post-channel cable length
- Four selectable AC boost settings via external pull-down resistors; DC boost and AC boost for optimal signal integrity
Applications
- Laptops
- Desktops
- Docking Stations
- Tablets
- Mobile Phones
- Active Cables, Cable Extenders
- Backplanes
- TVs
C2674396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



