LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI3HDMI521FBEX

Manufacturer
MPN
PI3HDMI521FBEX
LCSC Part #
C2674142
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
I2C 3.4Gbps LQFP-48(7x7) Specialized RoHS
DatasheetDIODES PI3HDMI521FBEX
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerDIODES
PackagingLQFP-48(7x7)
InterfaceI2C
Voltage Rating-
FeaturesLink equalization and compensation
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate3.4Gbps

Introduction

AI Translation

PI3HDMI521 is a 2:1 ActiveEye™ switch supporting the HDMI 1.4 specification with a data rate of 3.4Gbps, and is backward compatible with the DVI 1.0 standard. The IC's programmable features help eliminate the need for additional GPIO control pins or control chips, providing optimized trace routing and reduced component count. TMDS input termination settings help avoid compatibility issues caused by non-standard HDMI sources, determining TMDS channel connection status through appropriate termination voltage settings. Output termination settings are programmable with dual-termination support to mitigate reflection issues caused by impedance mismatch and jitter signals. The PI3HDMI521 also integrates an Audio Return Channel and fast HDMI switching capability.

Features

AI Translation
  • ActiveEye™ 2:1 source switch compliant with HDMI 1.4
  • Per-channel data rate up to 3.4Gbps (340MHz pixel clock), supporting 4K x 2K @ 24Hz (297MHz), 3D video formats (1080p, 1080i, and 720p)
  • Deep Color™ support up to 48 bits per pixel
  • Integrated Audio Return Channel (ARC) and receiver detection
  • Fast switching between two HDMI input ports
  • Programmable equalizer, pre-emphasis, and amplitude settings for optimized HDMI signal integrity
  • Per-input AC or DC coupling with TMDS-compliant current-controlled output signal
  • Receiver detection supports power-down mode when no 50Ω termination is present at input
  • Squelch function reduces power consumption when TMDS input clock frequency is below 10MHz
  • I/O pin-to-connector integrated ESD protection per IEC61000-4-2: 8KV contact discharge Level 4, 8KV HBM
  • Industrial temperature range coverage
  • 48-pin LQFP (FB) package

Applications

AI Translation
  • HDMI switcher
  • Set-top box
  • Digital TV
  • LCD monitor