TI TCA5405RUGR
| Manufacturer | |
| MPN | TCA5405RUGR |
| LCSC Part # | C2674123 |
| Packaging | X2-QFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | Low-voltage 5-bit self-timed single-wire output expander |
| Datasheet | TI TCA5405RUGR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Interface | UART | |
| Voltage Rating | 1.65V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 400uA | |
| Data Rate | - | |
| Quiescent Supply Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Interface | UART | |
| Voltage Rating | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 400uA | |
| Data Rate | - | |
| Quiescent Supply Current | 2uA |
Introduction
The TCA5405 is a 5-bit output expander with single-wire input control. This device supports a wide VCC range from 1.65 V to 3.6 V, making it an ideal choice for portable applications. The TCA5405 uses a self-timed serial data protocol, providing a single data input driven by the master device. The input is synchronized with the internal clock of the master device. During the setup phase, bit period sampling can be performed. Then, the TCA5405 can generate its own internal clock to synchronize with the internal clock of the master device. As a result, it can not only sample different 5-bit cycle data transmission phases but also write the bit states to the parallel outputs after the last bit sampling is completed. The TCA5405 comes in an 8-pin 1.5 mm × 1.5 mm RUG uQFN package.
Features
- Operating supply voltage range: 1.65 V to 3.6 V
- 5 independent push-pull outputs
- Single data input (DIN) controls all output states
- High-current driver for maximum direct LED drive capability
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- 2000 V Human Body Model (A114-A)
- 1000 V Charged Device Model (C101)
Applications
- Mobile phones
- PDAs
- Portable media players
- MP3 players
- Portable instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Interface | UART | |
| Voltage Rating | 1.65V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 400uA | |
| Data Rate | - | |
| Quiescent Supply Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-8(1.5x1.5) | |
| Interface | UART | |
| Voltage Rating | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 400uA | |
| Data Rate | - | |
| Quiescent Supply Current | 2uA |
Introduction
The TCA5405 is a 5-bit output expander with single-wire input control. This device supports a wide VCC range from 1.65 V to 3.6 V, making it an ideal choice for portable applications. The TCA5405 uses a self-timed serial data protocol, providing a single data input driven by the master device. The input is synchronized with the internal clock of the master device. During the setup phase, bit period sampling can be performed. Then, the TCA5405 can generate its own internal clock to synchronize with the internal clock of the master device. As a result, it can not only sample different 5-bit cycle data transmission phases but also write the bit states to the parallel outputs after the last bit sampling is completed. The TCA5405 comes in an 8-pin 1.5 mm × 1.5 mm RUG uQFN package.
Features
- Operating supply voltage range: 1.65 V to 3.6 V
- 5 independent push-pull outputs
- Single data input (DIN) controls all output states
- High-current driver for maximum direct LED drive capability
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- 2000 V Human Body Model (A114-A)
- 1000 V Charged Device Model (C101)
Applications
- Mobile phones
- PDAs
- Portable media players
- MP3 players
- Portable instruments
C2674123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



