LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI3PCIE3415AZHEX

Manufacturer
MPN
PI3PCIE3415AZHEX
LCSC Part #
C2674118
Packaging
TQFN-42-EP(3.5x9)
Customer #
Key Attributes
3.3V, PCI Express 3.0 2-Lane, 2:1 Mux/DeMux Switch
DatasheetDIODES PI3PCIE3415AZHEX
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerDIODES
PackagingTQFN-42-EP(3.5x9)
InterfacePCIe
Voltage Rating3.3V
Features-
Operating Temperature-40℃~+85℃
Supply Current1mA
Quiescent Supply Current-
Data Rate8Gbps

Introduction

AI Translation

The PI3PCIE3415A is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch 2 full PCI Express 3.0, lanes to one of two locations. Using a unique design technique, the impedance of the switch can be minimized such that the attenuation observed through the switch is negligible. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification.

Features

AI Translation
  • 4 Differential Channel, 2:1 Mux/DeMux
  • PCI Express 3.0 Performance, 8.0Gbps
  • Pinout optimized for placement between two PCIe slots
  • Bi - directional operation
  • Low Bit - to - Bit Skew, 10ps max
  • Low Crosstalk: - 48dB @4GHz
  • High Off Isolation: - 22dB @4GHz
  • Low Insertion Loss: - 1.2dB @4GHz
  • Return Loss: - 15dB @4GHz
  • VDD Operating Range: +3.3V
  • Industrial Temperature Range: - 40°C to 85°C
  • ESD Tolerance: 1.5kV HBM
  • Low channel - to - channel skew, 20ps max
  • Packaging (Pb - free & Green):
    • 42 - contact, TQFN (ZH42), 3.5 x 9mm
    • 40 - contact, TQFN (ZL40), 3 x 6mm

Applications

AI Translation
  • Routing of PCI Express 3.0, DP1.2, USB3.0, SAS2.0, SATA3.0, XAUI, RXAUI signals with low signal attenuation.