TI TPD5S116YFFR
| Manufacturer | |
| MPN | TPD5S116YFFR |
| LCSC Part # | C2674109 |
| Packaging | DSBGA-15 |
| Customer # | |
| Key Attributes | High-Definition Multimedia Interface (HDMI) Companion Chip with Level Shifter, 5V Load Switch, and Electrostatic Discharge (ESD) Protection |
| Datasheet | TI TPD5S116YFFR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 125uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 125uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Introduction
The TPD5S116 is a single-chip HDMI interface device featuring an auto-direction-sensing I2C voltage level-shifting buffer, a 5V HDMI-compatible current-limiting load switch, hot-plug detection, and integrated ESD protection clamps for all connector-side pins. The device pin mapping can be routed to HDMI Type D or Type C connectors. An internal 3.3V node can power the CEC pin, eliminating the need for an onboard 3.3V supply.
The TPD5S116 integrates all external termination resistors on the HPD, CEC, SCL, and SDA lines. It features 3 non-inverting bidirectional translation circuits for the SDA, SCL, and CEC lines. Each circuit has a general-purpose supply rail (VCCA) on the system side with a voltage range of 1.1V to 3.6V. A 55mA current-limiting switch regulates current from 5V_SYS to 5V_CON. The SCL and SDA pins are I2C-compliant and capable of driving capacitive loads up to 750pF (exceeding the HDMI 1.4 specification). The HPD_CON port incorporates a glitch filter to prevent false detection caused by connector bounce when an HDMI connector is inserted.
The TPD5S116 provides reverse current blocking on the 5V_CON pin. Under fault conditions — such as when two HDMI transmitters are connected to the same HDMI line — the TPD5S116 ensures system safety when powered by an external HDMI transmitter. The SCL_CON, SDA_CON, and CEC_CON pins also feature reverse current blocking, ensuring that no leakage current occurs in the system when it is powered down and an HDMI sink is connected.
The EN pin enables hot-plug detection and the load switch. Once a valid HPD signal is detected, the level shifter is enabled.
Features
- Compliant with HDMI control and 5VOUT compatibility testing without external components
- Supports HDMI 1.3 and HDMI 1.4 standards
- Auto-direction-sensing I2C voltage level shifter with single-trigger circuit for driving long HDMI cables (750pF load)
- Post-drive protection
- 55mA load switch with short-circuit protection
- Lead-free, RoHS compliant (compatible with halogen-free standard)
- Hot-plug detection module with pull-down resistors
- Integrated pull-up and pull-down resistors per HDMI specification
- IEC61000-4-2 ±15kV contact discharge rated
- IEC61000-4-2 ±15kV air-gap discharge rated
- ESD protection on utility pins for Ethernet and Audio Return Channel
Applications
- Mobile phones
- E-readers
- Portable media players
- Tablets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3555 | $ 1.36 |
| 10+ | $ 1.2424 | $ 12.42 |
| 30+ | $ 1.1719 | $ 35.16 |
| 100+ | $ 1.0982 | $ 109.82 |
| 500+ | $ 1.0654 | $ 532.70 |
| 1,000+ | $ 1.0523 | $ 1052.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 125uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 125uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Introduction
The TPD5S116 is a single-chip HDMI interface device featuring an auto-direction-sensing I2C voltage level-shifting buffer, a 5V HDMI-compatible current-limiting load switch, hot-plug detection, and integrated ESD protection clamps for all connector-side pins. The device pin mapping can be routed to HDMI Type D or Type C connectors. An internal 3.3V node can power the CEC pin, eliminating the need for an onboard 3.3V supply.
The TPD5S116 integrates all external termination resistors on the HPD, CEC, SCL, and SDA lines. It features 3 non-inverting bidirectional translation circuits for the SDA, SCL, and CEC lines. Each circuit has a general-purpose supply rail (VCCA) on the system side with a voltage range of 1.1V to 3.6V. A 55mA current-limiting switch regulates current from 5V_SYS to 5V_CON. The SCL and SDA pins are I2C-compliant and capable of driving capacitive loads up to 750pF (exceeding the HDMI 1.4 specification). The HPD_CON port incorporates a glitch filter to prevent false detection caused by connector bounce when an HDMI connector is inserted.
The TPD5S116 provides reverse current blocking on the 5V_CON pin. Under fault conditions — such as when two HDMI transmitters are connected to the same HDMI line — the TPD5S116 ensures system safety when powered by an external HDMI transmitter. The SCL_CON, SDA_CON, and CEC_CON pins also feature reverse current blocking, ensuring that no leakage current occurs in the system when it is powered down and an HDMI sink is connected.
The EN pin enables hot-plug detection and the load switch. Once a valid HPD signal is detected, the level shifter is enabled.
Features
- Compliant with HDMI control and 5VOUT compatibility testing without external components
- Supports HDMI 1.3 and HDMI 1.4 standards
- Auto-direction-sensing I2C voltage level shifter with single-trigger circuit for driving long HDMI cables (750pF load)
- Post-drive protection
- 55mA load switch with short-circuit protection
- Lead-free, RoHS compliant (compatible with halogen-free standard)
- Hot-plug detection module with pull-down resistors
- Integrated pull-up and pull-down resistors per HDMI specification
- IEC61000-4-2 ±15kV contact discharge rated
- IEC61000-4-2 ±15kV air-gap discharge rated
- ESD protection on utility pins for Ethernet and Audio Return Channel
Applications
- Mobile phones
- E-readers
- Portable media players
- Tablets
C2674109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

