LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI MAX7347AEE+T product image
Images for reference only

ADI MAX7347AEE+T

Manufacturer
MPN
MAX7347AEE+T
LCSC Part #
C2674108
Packaging
QSOP-16-150mil
Customer #
Key Attributes
QSOP-16-150mil Specialized RoHS
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1456$ 3.15
200+$ 1.2177$ 243.54
500+$ 1.1749$ 587.45
1,000+$ 1.1543$ 1154.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerADI
PackagingQSOP-16-150mil
FeaturesInterrupt generation;Power-up/reset configuration

Introduction

AI Translation

The MAX7347/MAX7348/MAX7349 I2C interfaced peripherals provide microprocessors with management of up to 64 key switches. Key inputs are monitored statically, not dynamically scanned, to ensure low-EMI operation. The MAX7347 can monitor up to 24 switches, the MAX7348 can monitor up to 40 switches, and the MAX7349 can monitor up to 64 switches. The switches can be metallic or resistive (carbon) up to 1kΩ. The key controller debounces and maintains a FIFO of key-press events (including autorepeat, if enabled). An interrupt (INT) output can be configured to alert key presses either as they occur, or at maximum rate. The MAX7348/MAX7349 feature a tone generator to generate automatic key-click sounds or alarm tones under processor control. The sounder frequencies cover the 5th musical octave (523.25Hz to 987.77Hz), plus seven other musical notes up to 2637Hz. The output can also be programmed to be high or low for the sound duration to operate an electronic sounder, relay, or lamp. The MAX7347 is offered in 16-pin QSOP and TQFN packages. The MAX7348 is offered in a 20-pin QSOP package. The MAX7349 is available in 24-pin QSOP and TQFN packages. The MAX7347/MAX7348/MAX7349 operate over the -40℃ to +125℃ temperature range.

Features

AI Translation
  • 400kbps, 5.5V-Tolerant 2-Wire Serial Interface
  • 2.4V to 3.6V Operation
  • Monitor Up to 64 Keys (MAX7349), 40 Keys (MAX7348), or 24 Keys (MAX7347)
  • FIFO Queues Up to 8 Debounced Key Events
  • Key Debounce Time User Configurable from 9ms to 40ms
  • Key Autorepeat Rate and Delay User Configurable
  • Low-EMI Design Uses Static Matrix Monitoring
  • Hardware Interrupt on Each Debounced Event or FIFO Level, or at End of Definable Time Period
  • Up to Six Open-Drain Logic Outputs Available Capable of Driving LEDs
  • Sounder Output Generates Automatic Key Clicks
  • 14 Programmable Musical Sounder Frequencies
  • Continuous or Programmable Sounder Duration
  • Easy Automatic Single-Tone and Dual-Tone Alarm Sound Generation
  • Four I2C Address Choices
  • Selectable 2-Wire Serial Bus Timeout
  • Under 10μA Shutdown Current

Applications

AI Translation
  • Medical Instruments
  • Instrumentation Panels
  • Security and Access
  • Industrial Controls