MAXIM MAX313LETP+T
| Manufacturer | |
| MPN | MAX313LETP+T |
| LCSC Part # | C2674072 |
| Packaging | VQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 10Ω 4 1:1 VQFN-20-EP(5x5) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX313LETP+T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-20-EP(5x5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 115ns | |
| Turn-off time | 100ns | |
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-20-EP(5x5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 115ns | |
| Turn-off time | 100ns |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±3V Logic-Compatible Digital Inputs VIH = 2.0V VIL = 0.8V
- Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
- Low On-Resistance (10Ω max)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±36V
- Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312L/MAX313L/MAX314L analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels
- These switches are +3V logic compatible when powered from ±15V or +12V supplies
- The switches conduct equally well in either direction, and offer low leakage over temperature (2.5nA at +85°C)
- The MAX312L/MAX313L/MAX314L are quad, single-pole/single-throw (SPST) analog switches
- The MAX312L is normally closed (NC), and the MAX313L is normally open (NO)
- The MAX314L has two NC switches and two NO switches
- All three devices operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V
- Available in 16-pin TSSOP, SO, and DIP packages
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data-Acquisition Systems
- xDSL Modems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-20-EP(5x5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 115ns | |
| Turn-off time | 100ns | |
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | VQFN-20-EP(5x5) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 115ns | |
| Turn-off time | 100ns |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±3V Logic-Compatible Digital Inputs VIH = 2.0V VIL = 0.8V
- Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
- Low On-Resistance (10Ω max)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±36V
- Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312L/MAX313L/MAX314L analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels
- These switches are +3V logic compatible when powered from ±15V or +12V supplies
- The switches conduct equally well in either direction, and offer low leakage over temperature (2.5nA at +85°C)
- The MAX312L/MAX313L/MAX314L are quad, single-pole/single-throw (SPST) analog switches
- The MAX312L is normally closed (NC), and the MAX313L is normally open (NO)
- The MAX314L has two NC switches and two NO switches
- All three devices operate from a single +4.5V to +36V supply or from dual ±4.5V to ±20V
- Available in 16-pin TSSOP, SO, and DIP packages
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data-Acquisition Systems
- xDSL Modems
C2674072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

