MAXIM MAX333ACWP+T
| Manufacturer | |
| MPN | MAX333ACWP+T |
| LCSC Part # | C2673997 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 35Ω 4 2:1 SOIC-20-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX333ACWP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Features | Glitch-free switching | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Ron | 35Ω | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Features | Glitch-free switching | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: typical <17Ω (max 35Ω)
- Channel-to-channel on-resistance matching guaranteed <2Ω
- On-resistance flatness over analog signal range guaranteed Δ3Ω max
- Charge injection guaranteed <10pC
- Off-channel leakage current guaranteed <6nA at ±85℃
- ESD guaranteed >2000V (per Method 3015.7)
- Single-supply operation (+10V to +30V), dual-supply operation (±4.5V to ±20V)
- TTL/CMOS logic compatible
- Rail-to-rail analog signal handling capability
- Four independent switches, operating from ±4.5V to ±20V dual supply or +10V to +30V single-ended supply
- Break-before-make switching (typical 10ns), turn-off time <145ns, turn-on time <175ns
- Quiescent current <50μA with all inputs high or low
- Fabricated using new improved silicon-gate process
- Ultra-low charge injection (10pC)
- Low power dissipation (3.75mW)
- Logic inputs TTL and CMOS compatible in the +0.8V to +2.4V range, independent of supply voltage
- Logic inputs and switched analog signals can operate anywhere within the supply voltage range without damage
Applications
AI Translation
- Test Equipment
- Communications Systems
- PBX, PABX
- Heads-Up Displays
- Portable Instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Features | Glitch-free switching | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Ron | 35Ω | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-20-300mil | |
| Features | Glitch-free switching | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: typical <17Ω (max 35Ω)
- Channel-to-channel on-resistance matching guaranteed <2Ω
- On-resistance flatness over analog signal range guaranteed Δ3Ω max
- Charge injection guaranteed <10pC
- Off-channel leakage current guaranteed <6nA at ±85℃
- ESD guaranteed >2000V (per Method 3015.7)
- Single-supply operation (+10V to +30V), dual-supply operation (±4.5V to ±20V)
- TTL/CMOS logic compatible
- Rail-to-rail analog signal handling capability
- Four independent switches, operating from ±4.5V to ±20V dual supply or +10V to +30V single-ended supply
- Break-before-make switching (typical 10ns), turn-off time <145ns, turn-on time <175ns
- Quiescent current <50μA with all inputs high or low
- Fabricated using new improved silicon-gate process
- Ultra-low charge injection (10pC)
- Low power dissipation (3.75mW)
- Logic inputs TTL and CMOS compatible in the +0.8V to +2.4V range, independent of supply voltage
- Logic inputs and switched analog signals can operate anywhere within the supply voltage range without damage
Applications
AI Translation
- Test Equipment
- Communications Systems
- PBX, PABX
- Heads-Up Displays
- Portable Instruments
C2673997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

