LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DG211DY+T

Manufacturer
MPN
DG211DY+T
LCSC Part #
C2673853
Packaging
SO-16
Customer #
Key Attributes
4 115Ω 1:1 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM DG211DY+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSO-16
FeaturesGlitch-free switching
Turn-on time1us
Turn-off time500ns
Voltage - Supply-18V~-4.5V;4.5V~18V
Number of Channels4
Ron115Ω
Switch Circuit1:1
Operating Temperature-40℃~+85℃
Con5pF

Introduction

AI Translation

The DG201A and DG211 are normally closed, quad single-pole single-throw (SPST) analog switches. These CMOS switches can be continuously operated with power supplies ranging from ±4.5V to ±18V. Maxim guarantees that these switches will not latch up if the power supplies are disconnected with input signals still connected. Both devices have guaranteed break-before-make switching. The DG201A differs from the DG211 primarily in switching speeds. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. The DG211 has a maximum turn-off time of 500ns and a maximum turn-on time of 1000ns. Compared to the original manufacturer’s products, Maxim’s DG201A and DG211 consume significantly lower power making them better suited for portable applications. Maxim has also eliminated the need for the third (VL) power supply that is required for the operation of the original manufacturer’s DG211.

Features

AI Translation
  • Guaranteed ±4.5V to ±18V Operation
  • No VL Supply Required
  • Nonlatching with Supplies Turned Off and Input Signals Present
  • CMOS and TTL Logic Compatible
  • Monolithic, Low-Power CMOS Design

Applications

AI Translation
  • Winchester Disk Drives
  • Test Equipment
  • Communications Systems
  • PBX, PABX
  • Guidance and Control Systems
  • Head Up Displays