LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX323EUA+T

Manufacturer
MPN
MAX323EUA+T
LCSC Part #
C2673828
Packaging
MSOP-8
Customer #
Key Attributes
2 2.7V~16V 60Ω 1:1 MSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX323EUA+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-8
FeaturesFault protection;Bidirectional analog channel
Turn-on time150ns
Turn-off time100ns
Number of Channels2
Voltage - Supply2.7V~16V
Ron60Ω
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con22pF
Bandwidth-

Introduction

AI Translation

The MAX323/MAX324/MAX325 are precision, dual, SPST analog switches. They are single-supply devices designed to operate from +2.7V to +16V. The MAX323 has two normally open (NO) switches, and the MAX324 has two normally closed (NC) switches. The MAX325 has one NO and one NC switch. Low power consumption (5μW) makes these parts ideal for battery-powered equipment. These switches offer low leakage currents (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). When powered from a 5V supply, the MAX323 series offers 2Ω max matching between channels, 60Ω max on-resistance, and 6Ω max RON flatness. These switches also offer 5pC max charge injection, and a minimum of 2000V ESD per Method 3015.7.

Features

AI Translation
  • Low On-Resistance (RON), 60Ω max (33Ω typ)
  • RON Matching Between Channels - 2Ω
  • RON Flatness < 6Ω Max
  • Guaranteed Charge Injection < 5 pC
  • Single-Supply Operation (+2.7V to +16V)
  • Low Power Consumption, < 5μW
  • Low Leakage Current Over Temperature, < 2.5nA at ±85°C
  • Fast Switching: tON < 150ns, tOFF < 100ns
  • Guaranteed Break-Before-Make (MAX325 only)
  • TTL/CMOS Logic Compatible

Applications

AI Translation
  • Battery-Operated Systems
  • Sample-and-Hold Circuits
  • Heads-Up Displays
  • Guidance and Control Systems
  • Audio and Video Switching
  • Test Equipment
  • Communications Systems
  • +3V, +5V DACs and ADCs
  • PBX, PABX