MAXIM MAX4583EUE+T
| Manufacturer | |
| MPN | MAX4583EUE+T |
| LCSC Part # | C2673788 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3 80Ω 2:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4583EUE+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 150ns | |
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 25pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 150ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 25pF |
Introduction
The MAX4581/MAX4582/MAX4583 are low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4581), two 4-channel multiplexers (MAX4582), and three single-pole/double-throw (SPDT) switches (MAX4583). These CMOS devices can operate continuously with ±2V to ±6V dual power supplies or a +2V to +12V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at +25°C or 5nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V or dual ±5V supplies.
Features
- Available in AEC-Q100 Qualified Version
- Offered in Automotive Temperature Range (-40°C to +125°C)
- Guaranteed On-Resistance 80Ω with ±5V Supplies, 150Ω with Single +5V Supply
- Guaranteed On-Resistance Match Between Channels
- Guaranteed Low Off-Leakage Current 1nA at ±25°C
- Guaranteed Low On-Leakage Current 1nA at ±25°C
- ±2V to +12V Single-Supply Operation, ±2V to ±6V Dual-Supply Operation
- TTL/CMOS-Logic Compatible
- Low Distortion: <0.02% (600Ω)
- Low Crosstalk: < -96dB (50Ω, MAX4582)
- High Off-Isolation: < -74dB (50Ω)
Applications
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 150ns | |
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 25pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 200ns | |
| Turn-off time | 150ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 3 | |
| Ron | 80Ω | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 25pF |
Introduction
The MAX4581/MAX4582/MAX4583 are low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4581), two 4-channel multiplexers (MAX4582), and three single-pole/double-throw (SPDT) switches (MAX4583). These CMOS devices can operate continuously with ±2V to ±6V dual power supplies or a +2V to +12V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at +25°C or 5nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V or dual ±5V supplies.
Features
- Available in AEC-Q100 Qualified Version
- Offered in Automotive Temperature Range (-40°C to +125°C)
- Guaranteed On-Resistance 80Ω with ±5V Supplies, 150Ω with Single +5V Supply
- Guaranteed On-Resistance Match Between Channels
- Guaranteed Low Off-Leakage Current 1nA at ±25°C
- Guaranteed Low On-Leakage Current 1nA at ±25°C
- ±2V to +12V Single-Supply Operation, ±2V to ±6V Dual-Supply Operation
- TTL/CMOS-Logic Compatible
- Low Distortion: <0.02% (600Ω)
- Low Crosstalk: < -96dB (50Ω, MAX4582)
- High Off-Isolation: < -74dB (50Ω)
Applications
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- Automotive
C2673788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

